
Samsung Odyssey G9 Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms VA LCD
Highlights & Details
Samsung G91F computer screen 124.5 cm (49 ") 5120 x 1440 pixels Dual QHD LCD black
- 124.5 cm (49") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Curved
- Maximum frame rate: 144 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 5120 x 1440 pixels Dual QHD panel-type VA
- Energy efficiency class (SDR): G
- This text is machine translated.
Technical specifications
- Max. resolution: 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 2500:1
- HDMI Version 2.1
- Swivel angle range -15 - 15 °
- Tilt angle range -2 - 11°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1147.6 mm
- Height
568.4 mm
- Depth
420.5 mm
- Weight
15.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 1147.6 x 568.4 x 420.5 mm
- Display size
48 inch - 50 inch
- Display type
144 Hz
- Range of uses
Gaming
G (A - G)
- Display
124.5 cm (49 inch)
- Display (cm)
124.5 cm
- Power consumption (ON)
45 W
- Device depth (without stand)
293.8 mm
- Microphone
No
- Height (without base)
363.5 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
10.6 kg
- Width (without stand)
1147.6 mm
- Ethernet LAN
no
- Colour gamut
92 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
118 kWh
- Adaptive picture
yes
- HDMI
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
20.6 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
119.2 cm
- Power consumption (max)
180 W
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843079 Samsung Odyssey G9 Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















