
Samsung Odyssey G9 S49CG954EU Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms DisplayPort, HDMI™,
Samsung Odyssey G9 S49CG954EU Gaming screen
Highlights & Details
- Screen size 124.5 cm (49 inch) DQHD, 5120 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);AMD Radeon FreeSync, Curved, Flicker-free technology, HDR, Height adjustable, Headphone jack, Tiltable, Ultra WQHD resolution, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): DisplayPort 1.4 (HDCP 2.2); 2 x HDMI (HDCP 2.2); headphone jack; 2 x USB 3.2 Gen 1 (3.1 Gen 1)
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
2500 : 1
- Static contrast ratio
2500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- Features
AMD Radeon FreeSync
Curved
Flicker-free technology
HDR
Height adjustable
Headphone jack
Tiltable
Ultra WQHD resolution
VESA Mount 100 x 100 mm
- Inclination
-2/+11
- Adjustable height
120 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10+
- Width
1147.6 mm
- Height
568.4 mm
- Depth
420.5 mm
- Weight
15.6 kg
- Power supply (details)
AC 100-240V (50/60Hz)
- Dim
(W x H x D) 1147.6 x 568.4 x 420.5 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
DQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
180 W
- Standby consumption
0.5 W
- Device depth (without stand)
293.8 mm
- Height (without base)
363.5 mm
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220859 Samsung Odyssey G9 S49CG954EU Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms DisplayPort, HDMI™,
Description
Create your spirit of adventure
Experience stunning high-level gaming with even more intense gaming scenes: The 49-inch super-wide display with Dual QHD resolution completely fills your peripheral field of view, giving you full control of your character.
Quickly access your games
With Auto Source Switch+ your monitor can detect newly connected devices when plugged in. So you don't have to search for the right input source anymore.
Keep your eyes awake
Protect your eyes and protect them from fatigue even during long gaming sessions. The advanced, TÜV-certified Eye Saver mode reduces blue light emissions as well as annoying screen flicker.
Good brightness, great viewing pleasure
Good in any light: A light sensor captures the ambient light, which automatically adjusts the brightness and contrast with Adaptive Picture. The function presents dark image contents rich in contrast and detail even in bright daylight and thus creates a pleasant viewing experience.
Developed to light your world
Impressive colors for every game scene: With CoreSync technology you can give your setup a personal touch with several color modes, which swamps from the monitor into your reality. And with the new CoreLighting+ you can adjust the lighting automatically to the colors of your game, if desired.
Near to victory
Find your favorite position: Your monitor can be tilted, swiveled and adjusted to the height so that you can keep an optimal view of your opponents. Thanks to the VESA compatibility of the monitor holder, you can easily position your monitor in the ideal position.
Rich in details on the victory
Fully functional details: With a contrast ratio of 1,000,000:1 and 1,000 Nit peak brightness, the VESA HDR1000 display ensures customized color reproduction and depth, even in shady game environments. Thus you obtain a game advantage by which you can easily discover hidden opponents in the darkest corners.
Fast refresh rate of 240 Hz and fast response time of 1 ms
Speed in every scene: With a refresh rate of 240 Hz, you experience breathtaking gameplay with fluent ACTION. With a response time of 1 ms (GtG), little blurredness and minimized ghosting, you can defeat each opponent in seconds.
Smooth ACTION without distraction
Smooth gameplay: Fast action and complex scenes are stable and smooth with AMD FreeSync™ Premium Pro, so you can stay one step ahead of your opponents.
Make the best of the moment
Play, stream, chat - all at the same time. PBP ("Picture-by-Picture") allows you to view content from two sources simultaneously in the quality of the source on the monitor. Use PIP ("picture-in-picture") to let the second image take up to 25% of the entire display.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













