
Samsung Odyssey Neo G8 S32BG850NP LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB A
Highlights & Details
Samsung Odyssey Neo G8 S32BG850NP LED
- Screen size 81.3 cm (32 inch) UHD, 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Freesync, HDR, Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
350 cd/m² cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Freesync
HDR
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
Headphone jack
- Adjustable height
120 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
713 mm
- Height
606.4 mm
- Depth
311.1 mm
- Weight
8.9 kg
- Power supply (details)
100 -240 V
- Dim
(W x H x D) 713 x 606.4 x 311.1 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
UHD
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33.2 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839824 Samsung Odyssey Neo G8 S32BG850NP LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB A
Description
This text is machine translated.
Features
- Screen size 81.3 cm (32 inches)Display resolution 3840 x 2160 pixelsHD type 4K Ultra HDScreen technology: LED1 ms response timeNative aspect ratio: 16:9Picture anglehorizontal 178°Picture anglevertical: 178°. Integrated USB hub VESA-bracket.Height adjustment. Product Colour: White
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































