
Samsung Odyssey Neo G9 LS57CG954NU Gaming screen EEC G (A - G) 144.8 cm (57 inch) 7680 x 2160 p 32:9 1 ms DisplayPort, H
Highlights & Details
Samsung Odyssey Neo G9 LS57CG954NU Gaming screen
- Screen size 144.8 cm (57 inch) DUHD, 7680 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.0);Built-in KVM switch, Curved, AMD Radeon FreeSync, Flicker-free technology, HDR, Height adjustable, Headphone jack, Tiltable, Swivelling
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
7680 x 2160 p
- Screen size diagonal (cm)
144 cm
- Screen size diagonal (inches)
57 inch
- Screen size diagonal (inches)
57 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
2500 : 1
- Static contrast ratio
2500 : 1
- Dot pitch
0.181 mm
- Factory colour
White
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.0)
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB type A 3.0 ports
2 x
- Features
Built-in KVM switch
Curved
AMD Radeon FreeSync
Flicker-free technology
HDR
Height adjustable
Headphone jack
Tiltable
Swivelling
- Inclination
-3/+10
- Adjustable height
120 mm
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10+
- Width
1327.5 mm
- Height
601 mm
- Depth
499.6 mm
- Weight
19 kg
- Power supply (details)
AC 100-240 V, 5060Hz
- Dim
(W x H x D) 1327.5 x 601 x 499.6 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
56 inch - 60 inch
- Display type
Quantum Mini LED
- Range of uses
Gaming
- Display resolution mode
DUHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
144.8 cm (57 inch)
- Screen resolution
Dual UHD (7680 x 2160 Pixel)
- Display (cm)
144.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
59 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220862 Samsung Odyssey Neo G9 LS57CG954NU Gaming screen EEC G (A - G) 144.8 cm (57 inch) 7680 x 2160 p 32:9 1 ms DisplayPort, H
Description
An impressive viewing experience
Immerse yourself in your gaming world. The 57" DUHD resolution offers you a screen as wide as two 32" UHD monitors, with unbelievably detailed, pin-sharp pictures and a wide field of vision. Experience more from the ACTION and do not let your opponents escape.
Bring your senses to life
Lively scenes wrap even more firmly around you. Experience the next level of heart-breaking gaming that surpasses anything WAS you've seen before. The 1000R's 57-inch super-wide display fills your peripheral field of view and pulls you straight into the scene.
Immerse yourself in your content
An impressive visual experience. The modern Quantum matrix technology with Quantum mini-LEDs produces controlled brightness and perfect contrast for a refined resolution. 2,392 local dimming zones combined with the high 12-bit black levels provide a fascinating picture quality.
Even small details are worth it
Details are clear and visible even in dark scenes. With a contrast ratio of 1,000,000:1 and a 1,000 Nit peak brightness you get strong contrasts, deep blacks and a bright white, so that you can see your opponents well at all times and find other hidden objects in the dark.
Get an advantage
Top speed in every scene. The refresh rate of 240 Hz lets you respond very fast to everything and provides for ultra-fluid ACTION in every scene. Get an advantage with a response time of 1 ms (G/G), fewer flickers and reduced image distortions. The new DisplayPort 2.1 support offers the same excellent performance in Dual UHD with variable image refresh rates.
Smooth ACTION, without distraction
AMD FreeSync Premium Pro sees to it that fast as well as complex game scenes are stable and flicker-free, so that you can react quickly.
Make yourself comfortable
With the monitor setting of a winner. Swing, tilt and adjust the height until you're ready for the ACTION. Fully compatible with VESA standard monitor frames, the screen can be easily brought into the ideal position.
The Dual UHD monitor
Almost as real as reality – with the Samsung Dual UHD monitor, you can immerse yourself in a super-wide, 57-inch world of screen with an impressive 1000R curvature.
Fascinating picture quality
Quantum mini-LED and Quantum HDR1000 offer you an impressive color depth and picture quality, with which you do not miss any detail.
Electrifying speed
A single misstep can make the difference between victory and defeat. With a refresh rate of 240 Hz, a response time of 1 ms (G/G) and FreeSync Premium Pro nothing stands in the way of your victory.
Quickly connected
Use a variety of input options. With DisplayPort 2.1, HDMI 2.1 and USB hub, you can connect your favorite devices to improve your game without much effort.
Get everything out of your monitor
Play, watch, chat - all at the same time. With PBP, you can display inputs from two sources at the same time in their native resolution. Use PIP to resize the second source up to 25% of the screen.
Get everything out of your monitor
Play, watch, chat - all at the same time. With PBP, you can display inputs from two sources at the same time in their native resolution. Use PIP to resize the second source up to 25% of the screen.
Connect automatically
Just switch on and get started. Auto Source Switch+ recognizes your connected devices and switches directly to your input source. This means you'll be faster in the game and no longer need to search for your connected devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















