
Samsung Odyssey OLED G6 S27DG600SU Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, Displ
Highlights & Details
Samsung Odyssey OLED G6 S27DG600SU Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.0), USB type B;AMD Radeon FreeSync, Portrait view, Pivoted, HDR, Height adjustable, Headphone jack, Tiltable, Swivelling, Quantum dot display, VESA Mount 100 x 100 mm, Flicker-free technology
Technical specifications
- Interfaces (details): 2 x HDMI; DisplayPort 1.4; headphones (mini jack plug); 2 x USB 3.0; USB (type B)
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.0)
USB type B
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- No. of USB type A 3.0 ports
2 x
- Features
AMD Radeon FreeSync
Portrait view
Pivoted
HDR
Height adjustable
Headphone jack
Tiltable
Swivelling
Quantum dot display
VESA Mount 100 x 100 mm
Show more
- Inclination
-2/+25
- Adjustable height
120 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10+
- Width
611.7 mm
- Height
554.2 mm
- Depth
263.5 mm
- Weight
6.9 kg
- Power supply (details)
AC 100-240 V, 5060Hz
- Dim
(W x H x D) 611.7 x 554.2 x 263.5 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220849 Samsung Odyssey OLED G6 S27DG600SU Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, Displ
Description
A breathtaking OLED experience
OLED image quality
The bright OLED-screen supplies colors, shades and contrasts for an impressive picture, enabled by the Quantum dot technology. With a brightness of 250 nits (typical) And a larger color scale, each scene is almost brought to life.
Come on the dark sideDeep black tones
Uncover the secrets hidden in the dark depths: Look forward to deep black and dark colors on the screen for an intense color and depth effect in every game – and all this without pixel light bleed.
Full focus onOLED glare free
The new 'OLED glare free' technology from Samsung provides high color accuracy and reduces reflections with a constant image definition. This ensures an impressive viewing experience even in daylight. With the OLED-optimized, low-reflection coating, which reflects up to 54% less than conventional OLED surfaces, you can see everything on the screen and turn off your opponents in no time at all.
With Samsung OLED Safeguard+ you are safedynamic cooling system
For the first time in the history of Samsung a "pulsating heatpipe" has been installed in the monitor, in order to prevent burning. The dynamic cooling system uses a cooling liquid that distributes the heat within the monitor five times better than with graphite plates, which reduces the temperature in the Kern.
System for thermal modulation
Algorithms determine the surface temperature in advance and automatically regulate the brightness to reduce the heat.
Recognition of logos and task bars
Static images, such as logos and taskbar, are automatically reduced in brightness to avoid burning.
Screen saver
The screen is dimmed after 10 minutes of inactivity and switches back to the normal brightness upon movement.
Outplay your opponents with extreme speedof 360 Hz picture repetition rate and 0.03 ms response time (GtG)
Every second counts: Experience with the OLED technology a breath-taking Game play with a Response time of 0.03 ms (GtG). With HDMI 2.1 and DisplayPort connections that offer a refresh rate of 360 Hz in QHD resolution so you can stay one step ahead of the competition.
Smooth ACTION without distractionAMD FreeSync™ Premium Pro
Experience fast-paced ACTION seamlessly: Variable Refresh Rate (VRR) support ensures GPU and panel are synchronized to avoid jerking, delays, and image tearing. And with AMD FreeSync™ Premium Pro, complex gaming scenes are stable and smooth, so you can react quickly.
A screen with styleLooks good everywhereSlim metallic design
With its new, elegant and modern design the Odyssey OLED G60SD is a visually appealing supplement for every room. Core Lightning+ adjusts itself to your mood with ambient light and provides for the right atmosphere. With a diameter of only 3.9 mm at the thinnest point the incomparable design of the Odyssey OLED G6 justifies your sense of style.
Completely comfortable for the victory stretchErgonomic pedestal
Enjoy high flexibility and a lot of comfort: Your monitor can be adjusted in height and be tilted in any way, so that you keep an eye on your opponents. Your screen can be moved freely so that you can enjoy high gaming comfort.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















