
Samsung Odyssey OLED G61SH OLED monitor EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
Samsung G61SH computer screen 68.6 cm (27 ") 2560 x 1440 pixels Quad HD OLED black
- 68.6 cm (27") black
- Height adjustment: 10.5 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 240 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- OLED, 2560 x 1440 pixels
- Energy efficiency rating (SDR): E
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000000:1
- HDMI Version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -3 - 25°
- Energy efficiency class (HDR): G
- Product type
OLED monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
200 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
609.9 mm
- Height
512.7 mm
- Depth
250.2 mm
- Weight
3.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 609.9 x 512.7 x 250.2 mm
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
20.4 W
- Device depth (without stand)
57 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
359.3 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
2.5 kg
- Width (without stand)
609.9 mm
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
10.5 cm
- Pivot
yes
- Display brightness (min)
190 cd/m²
- AMD FreeSync
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
20 kWh
- Energy consumption (HDR) per 1000 hours
72 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
5.7 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Power consumption (max)
78 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843080 Samsung Odyssey OLED G61SH OLED monitor EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
QD-OLED IN QHD
With its QD-OLED display and sharp QHD resolution, the Odyssey OLED G61SH impresses with high brightness and vivid colors. This gives rise to clear, detailed pictures, which bring each scene to life – Ideal, in order to discover new worlds or to immerse yourself in the action.
54% less reflections for more focus on your ACTION
Glare-free
With Samsung's glare Free technology your screen remains free from disturbing reflections from ambient light. The Odyssey OLED G61SH uses a special glare-free coating that reflects 54% less than conventional anti-reflex coatings. So you can keep everything in view even in daylight.
Realistic colors for intensive game play
Pantone validated
Look forward to colors that bring your games to life. The Pantone Validated display of the Odyssey G61SH accurately reproduces more than 2,100 colors and more than 110 skin tones. Together with the brilliant QD OLED panel, games look exactly the way developers have designed them for an impressive gaming experience.
High brightness and sharp details
HDR10
Immerse yourself in pictures that look almost alive. Thanks to HDR10, the Odyssey OLED G61SH shows strong contrasts, precise colors, brilliant highlights and fine shadows. This creates depth and each scene feels intense and realistic.
Stay one step ahead of your opponents
240 Hz picture repetition rate and 0.03 ms response time
Enjoy smooth gameplay and sharp images on the Odyssey OLED G61SH. With 240 Hz image refresh rate and 0.03 ms response time, the pixels quickly change their color, making movements appear clear and fluid. Even with fast games you can keep everything clearly in the view - with little blurredness.
Liquid ACTION without interruption
AMD FreeSync premium
Keep your fast games fluid with the variable Picture refresh rate (VRR) and AMD FreeSync Premium on the Odyssey OLED G6. The smoothly tuned GPU and display reduce jerks, delays and picture tears, so that you can control everything even during intensive gaming sessions.
Relaxed to victory
Ergonomic pedestal
Experience victories in Hohem comfort with the ergonomic pedestal of Samsung. Swivel, tilt and adjust your Odyssey OLED G61SH to keep an eye on all your opponents.
Thermal modulation system
The Thermal Modulation System keeps your monitor cool even during long gaming sessions. Smart algorithms control brightness automatically, prevent overheating and ensure that you can concentrate fully on the game.
Recognition of logos and task bars
Static images such as logos and taskbar are automatically reduced in brightness to prevent burn-in and extend the life of your monitor.
Screen saver
The screen is dimmed after 10 minutes of inactivity and switches back to the normal brightness with each movement. This way your screen remains protected when you are not sitting in front of it.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























