
Samsung Odyssey OLED G8 LS32FG814SU LED EEC G (A - G) 81.3 cm (32 inch) 16:9 0.03 ms DisplayPort, HDMI™, USB OLED
Highlights & Details
Samsung Odyssey OLED G8 LS32FG814SU LED
- Screen size 81.3 cm (32 inch) 4K, Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, USB
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1000000:1
- Quantum-dot color technology: Yes
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Digital Signal Format System: Not supported
- Samsung eye saver mode: Yes
- Image size: Y
- Off-Timer Plus: Yes
- Virtual AIM Point: Yes
- Automatic source change+: Yes
- Product type
LED
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Factory colour
Silver
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
719.7 mm
- Height
584.6 mm
- Depth
263.5 mm
- Weight
8.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 719.7 x 584.6 x 263.5 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
4K
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
38 W
- Device depth (without stand)
49.2 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- Wireless charging
No
- Microphone
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Height (without base)
414.7 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
5.3 kg
- Width (without stand)
719.7 mm
- Ethernet LAN
no
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
200 cd/m²
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
38 kWh
- Energy consumption (HDR) per 1000 hours
46 kWh
- HDMI
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
12 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Power consumption (max)
180 W
- Viewable size, vertical
39.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478505 Samsung Odyssey OLED G8 LS32FG814SU LED EEC G (A - G) 81.3 cm (32 inch) 16:9 0.03 ms DisplayPort, HDMI™, USB OLED
Description
QD-OLED IN 4K
More details for more fun: The 27-inch QD OLED display delivers stunning 4K quality. With an extremely high pixel density of 166 PPI and a large color scale each scene is almost brought to life.
Full focus on the goal
Glare-free
No power of distraction: Glare-free technology provides high color accuracy and reduces reflections with a constant sharpness. This enables an impressive gaming experience even in daylight. With the OLED-optimized, low-reflection coating, which reflects 54% less than surfaces without the appropriate coating, you can easily see content on the display and your opponents
[1]
switch the inside off.
Discover hidden secrets in the dark depths
VESA DisplayHDR™ TrueBlack 400
Experience an impressive color and depth effect in every game. With VESA DisplayHDR™ TrueBlack 400, you can enjoy rich black tones without Light Bleed. This also intensifies contrast and color depth so that even the dark scenes are brought to life.
Quickly at your destination
240 Hz picture repetition rate and 0.03 ms response time
Get ready for the intensive gaming sessions and experience a smooth game play as well as sharp images thanks to a refresh rate of 240 Hz and a response time of 0.03 ms (GtG).
Seamless smooth gameplay
AMD FreeSync Pro premium
The graphics processor and panel synchronized with each other can reduce jerks, delays and picture cracks and are also ready for intensive gaming sessions.
Samsung OLED safety guard
Dynamic cooling system
For the first time in the history of Samsung a "pulsating heatpipe" has been installed in the monitor, in order to prevent burning. The dynamic cooling system uses a cooling fluid that distributes heat within the monitor five times faster than with graphite plates, which reduces the temperature in the Kern so that burn-ins can be avoided.
Looks good everywhere
Slim metal design
Give your gaming station a personal touch with our slim and elegant design. With a high-quality and modern metal finish, the fascinating Odyssey OLED G8 will justice to your sense of style.
Developed to light your world
CoreSync and CoreLighting+
Create the right atmosphere for gaming. With CoreSync technology, the colors of your game jump with 16.7 million nuances as from the display to your reality. And with CoreLighting+ you can surround yourself with impressive lighting in every scene.
Near to victory
Ergonomic pedestal
Enjoy the high flexibility and a lot of comfort: Your monitor can be adjusted and tilted in height, so that you can always keep an eye on your opponents.
This text is machine translated.
Features
- QD‑OLED Panel with UHD resolution
- Samsung OLED safety guard+
- 0.03 ms (G/G) Reaction time
- 240 Hz picture repetition rate
- FreeSync Premium Pro
- VESA Display HDR True Black 400, HDR10+ gaming
- Eye Saver Mode
- Flicker-free
- Auto source switch+
- Off Timer Plus
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























