
Samsung Odyssey OLED G8 OLED monitor EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Samsung 32" Odyssey OLED G8 (G80SH) 4K 240Hz UHD gaming monitor
- 81.3 cm (32") silver
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 240 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- OLED 3840 x 2160 pixels 4K Ultra HD panel type
- Energy efficiency class (SDR): F
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1500000:1
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Product type
OLED monitor
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
719.7 mm
- Height
594.5 mm
- Depth
263.9 mm
- Weight
7.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 719.7 x 594.5 x 263.9 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
32 W
- Device depth (without stand)
49.2 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
414.7 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
5.3 kg
- Width (without stand)
719.7 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- USB Power Delivery up to
98 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
60 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
10.7 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Power consumption (max)
240 W
- Viewable size, vertical
39.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843086 Samsung Odyssey OLED G8 OLED monitor EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Glare-free
With the glare-free technology reflections are reduced by external sources of light. So you can enjoy deep blacks and colors on the Odyssey G80SH without distraction. With this screen you can always have your opponents in sight.
VESA Display HDR True Black 400
27 inches
Move fearlessly through the shadows and see even the smallest details with the 27-inch Odyssey G80SH. VESA DisplayHDR True Black 400 provides for true black tones without disturbing brightening and strengthens contrast as well as colors. Scenes look deep and clear, even in the background.
VESA Display HDR True Black 500
32 inches
Experience your games intensively. With True Black 500, the 32-inch Odyssey G80SH delivers deep blacks and peak brightness of up to 1000 nits. This creates strong contrasts, bright highlights and rich colors, which present each picture clearly and rich in detail.
Lively colors in every scene
Pantone validated
The Pantone Validated Display shows you over 2100 Pantone colors and more than 110 skin tones accurately. Thus games look exactly as they are meant and appear lifelike and realistic, so that you can immerse completely in your game world.
For the fast laps
240 Hz picture repetition rate & 0.03 ms response time
Every second counts: Experience smooth gameplay and sharp images with 240 Hz refresh rate and a response time of 0.03 ms on the Odyssey OLED G80SH. Movements are clear and without jerks, while colors change quickly. This means you can also enjoy fast and intensive games with little motion blur.
Seamless ACTION without interruption
AMD FreeSync Premium Pro
Enjoy smooth gameplay on the Odyssey OLED G80SH when it gets really fast. The variable image refresh rate with AMD FreeSync Premium Pro tunes the graphics card and display perfectly with one another. How to disappear shakers, Delays, picture cracks and action-packed scenes run smoothly and cleanly, so that you are a step ahead in the decisive moment.
Quickly connected for fluid game play
DP 2.1 (UHBR20) & USB-C (98 W)
Enjoy smooth, clear images with the Odyssey OLED G80SH. DP 2.1 delivers you up to 80 Gbit/s bandwidth, so that even in fast games you can see uncompressed details in high quality. Via USB-C you can supply your setup with up to 98 W and transfer game files in seconds. So you remain full in the game.
Maintain your winning streak
Ergonomic pedestal
Achieve the victory with Hohem Comfort. Tilt and adjust your Odyssey G80SH monitor easily until you have the perfect view of all opponents.
Dynamic cooling system
With the world's first Pulsing Heat Pipe in the monitor, branding can be prevented. The Dynamic Cooling System evaporates and condenses a cooling liquid to distribute the heat five times better than the previous method with graphite plates. Thus, the temperature in the Kern can be reduced.
Thermal modulation system
Algorithms calculate the surface temperature and automatically adjust the brightness accordingly to reduce the heat. This way you remain cool for longer gaming sessions.
Logo and task bar detection
The brightness of static images, such as logos and taskbar, is automatically reduced to prevent burn-in and extend the life of your monitor.
Screen saver
The screensaver automatically dims your screen after 10 minutes of inactivity. As soon as you enter something again, the screen becomes bright again. Thus you can protect your monitor also completely while you are not at the place.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































