
Samsung Odyssey OLED G8 OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2160 x 3840 p 16:9 0.03 ms OLED
Highlights & Details
Samsung 27" Odyssey OLED G8 (G81SF) 4K 240 Hz gaming monitor
- 68.6 cm (27") metallic
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 240 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- 2160 x 3840 pixels 4K Ultra HD
- Energy efficiency class (SDR): G
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000000:1
- Product color: Metallic
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Product type
OLED monitor
- Resolution (max.)
2160 x 3840 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611.7 mm
- Height
554.2 mm
- Depth
263.5 mm
- Weight
6.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.7 x 554.2 x 263.5 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
49.2 mm
- Display resolution
2160 x 3840 Pixel
- HDCP
Yes
- Height (without base)
353.8 mm
- Type
External
100 x 100 mm
- Operating temperature (T-T)
10 - 40 °C
- Weight (without stand)
3.8 kg
- Width (without stand)
611.7 mm
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Number of upstream ports
3
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Game mode
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
52 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
9.5 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843078 Samsung Odyssey OLED G8 OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2160 x 3840 p 16:9 0.03 ms OLED
Description
QD-OLED IN 4K
More details for more fun: The 27-inch QD OLED display delivers stunning 4K quality. With an extremely high pixel density of 166 PPI and a large color scale each scene is almost brought to life.
Full focus on the goal
Glare-free
No power of distraction: Glare-free technology provides high color accuracy and reduces reflections with a constant sharpness. This enables an impressive gaming experience even in daylight. With the OLED-optimized, low-reflection coating, which reflects 54% less than surfaces without the appropriate coating, you can easily see content on the display and your opponents
[1]
switch the inside off.
Discover hidden secrets in the dark depths
VESA DisplayHDR™ TrueBlack 400
Experience an impressive color and depth effect in every game. With VESA DisplayHDR™ TrueBlack 400, you can enjoy rich black tones without Light Bleed. This also intensifies contrast and color depth so that even the dark scenes are brought to life.
Quickly at your destination
240 Hz picture repetition rate and 0.03 ms response time
Get ready for the intensive gaming sessions and experience a smooth game play as well as sharp images thanks to a refresh rate of 240 Hz and a response time of 0.03 ms (GtG).
Seamless smooth gameplay
AMD FreeSync™ Pro premium
The graphics processor and panel synchronized with each other can reduce jerks, delays and picture cracks and are also ready for intensive gaming sessions.
Samsung OLED safety guard
Dynamic cooling system
For the first time in the history of Samsung a "pulsating heatpipe" has been installed in the monitor, in order to prevent burning. The Dynamic Cooling System uses a coolant that distributes heat within the monitor five times faster than graphite plates, Which reduces the temperature in the Kern to avoid burn-ins.
Looks good everywhere
Slim metal design
Give your gaming station a personal touch with our slim and elegant design. With a high-quality and modern metal finish, the fascinating Odyssey OLED G8 will justice to your sense of style.
Developed to light your world
CoreSync and CoreLighting+
Create the right atmosphere for gaming. With CoreSync technology, the colors of your game jump with 16.7 million nuances as from the display to your reality. And with CoreLighting+ you can surround yourself with impressive lighting in every scene.
Near to victory
Ergonomic pedestal
Enjoy the high flexibility and a lot of comfort: Your monitor can be adjusted and tilted in height, so that you can always keep an eye on your opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























