
Samsung Odyssey OLED G8 S32DG800SU Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, Displ
Samsung Odyssey OLED G8 S32DG800SU Gaming screen
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.0), USB type B;AMD Radeon FreeSync, G-Sync, Flicker-free technology, Portrait view, Pivoted, HDR, Height adjustable, Tiltable, Quantum dot display, Swivelling, UHD resolution, VESA DisplayHDR 400, VESA Mount 100 x 100 mm, Built-in water cooling, Incl. remote control, Supports Amazon Alexa, Supports Bixby Voice Assistant, Samsung Smart Features, Wi-Fi, Bluetooth, Tizen OS
Technical specifications
- Interfaces (details): 2 x HDMI (HDCP 2.2); DisplayPort 1.4 (HDCP 2.2); 2 x USB 3.0 (type A); USB upstream (type B)
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.0)
USB type B
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- No. of USB type A 3.0 ports
2 x
- Features
AMD Radeon FreeSync
G-Sync
Flicker-free technology
Portrait view
Pivoted
HDR
Height adjustable
Tiltable
Quantum dot display
Swivelling
Show more
- Audio power (max.)
5 W
- Inclination
-2/+25
- Adjustable height
120 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10+
- HDR-certified
VESA DisplayHDR 400
- Width
719.7 mm
- Height
584.6 mm
- Depth
263.5 mm
- Weight
8.4 kg
- Power supply (details)
AC 100-240 V, 5060 Hz
- Dim
(W x H x D) 719.7 x 584.6 x 263.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
47 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220850 Samsung Odyssey OLED G8 S32DG800SU Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, Displ
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













