
Samsung Odyssey OLED G9 LS49DG934SU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort OLED
Highlights & Details
Samsung Odyssey OLED G9 LS49DG934SU LED
- Screen size 124.5 cm (49 inch) QHD, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Screen size 124.5 cm (49")
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Contrast ratio 1000000:1
- Quantum-dot color technology: Yes
- HDMI version 2.1
- Tilt angle range -2 - 15°
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- Image size: Y
- Off-Timer Plus: Yes
- Virtual AIM Point: Yes
- Automatic source change+: Yes
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
Silver
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-2/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1800R
- Width
1194.7 mm
- Height
529.3 mm
- Depth
284.1 mm
- Weight
12.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1194.7 x 529.3 x 284.1 mm
- Display size
48 inch - 50 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (ON)
61 W
- Device depth (without stand)
180.8 mm
- Height (without base)
365 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
8.8 kg
- Width (without stand)
1194.7 mm
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
2
- DC-in jack
yes
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Display brightness (min)
200 cd/m²
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Game mode
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
61 kWh
- Energy consumption (HDR) per 1000 hours
71 kWh
- HDMI
yes
- HDCP
yes
- Storage temperature (T-T)
10 - 80 °C
- Package weight
18.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Micro HDMI ports quantity
1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413031 Samsung Odyssey OLED G9 LS49DG934SU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort OLED
Warranty Terms
Warranty Terms 3413031 Samsung Odyssey OLED G9 LS49DG934SU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























