

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
5120 x 1440 p
124 cm
49 inch
49 inch
32:9
OLED
No
240 Hz
0.03 ms
250 cd/m²
1000000 : 1
1000000 : 1
0.234 mm
Silver
DisplayPort
HDMI™
1 x
1 x
Height adjustable
-2/+15
0.5 W
178°
178°
Anti-glare
AMD FreeSync Premium Pro
Yes
Yes
HDR10
1194.7 mm
529.3 mm
236.9 mm
12.9 kg
100 - 230 V
(W x H x D) 1194.7 x 529.3 x 236.9 mm
Height
48 inch - 50 inch
OLED
Office
Home
5K
100 x 100 mm VESA standard
G (A - G)
124.5 cm (49 inch)
5K Ultra Wide (5120 x 1440 Pixel)
124.5 cm
102 kWh/year
0.3 W
70 W
5.0
Yes
180.8 mm
365 mm
External
100 x 100 mm
Yes
yes
yes
yes
10 - 40 °C
no
9.2 kg
1194.7 mm
yes
99 %
yes
10 W
yes
no
yes
2
yes
12 cm
200 cd/m²
yes
yes
yes
yes
yes
yes
1
70 kWh
86 kWh
yes
yes
yes
yes
10 - 80 °C
18.5 kg
no
1.5 m
yes
119.7 cm
220 W
33.9 cm
1
Certified by EU Garan
User & Safety Instructions 3413023 Samsung Odyssey OLED G9 LS49DG954SU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort, HDMI™ O
Warranty Terms 3413023 Samsung Odyssey OLED G9 LS49DG954SU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort, HDMI™ O
The necessary accessories are required to use the article as described.