
Samsung Odyssey OLED G9 S49CG954SU Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms Mini Displa
Samsung Odyssey OLED G9 S49CG954SU Gaming screen
Highlights & Details
- Screen size 124.5 cm (49 inch) UWQHD, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Mini DisplayPort, HDMI™, Micro HDMI™, USB® C Power Delivery, USB C®, Bluetooth, Wi-Fi;AMD Radeon FreeSync, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Tiltable, Ultra WQHD resolution, VESA DisplayHDR 400, VESA Mount 100 x 100 mm, Curved, Tizen OS, Bluetooth, Samsung Smart Features, Supports Amazon Alexa, Supports Bixby Voice Assistant, Wi-Fi, Incl. remote control
Technical specifications
- Interfaces (details): Mini DisplayPort; HDMI; micro HDMI; 2 x USB-C (up to 65 W)
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Dot pitch
0.234 mm
- Factory colour
Silver
- Interfaces
Mini DisplayPort
HDMI™
Micro HDMI™
USB® C Power Delivery
USB C®
Bluetooth
Wi-Fi
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No. of USB ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
AMD Radeon FreeSync
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Tiltable
Ultra WQHD resolution
VESA DisplayHDR 400
VESA Mount 100 x 100 mm
Curved
Show more
- Audio power (max.)
2 x 2.5 W
- Inclination
-2/+20
- Adjustable height
120 mm
- Angular position
6°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1800R
- HDR support
Yes
- HDR format
HDR10+
HDR10+ Gaming
- HDR-certified
VESA DisplayHDR 400
- Width
1149.5 mm
- Height
537.2 mm
- Depth
418.3 mm
- Weight
14.5 kg
- Power supply (details)
AC 100-240 V, 5060 Hz
- Dim
(W x H x D) 1149.5 x 537.2 x 418.3 mm
- Screen size/position settings
Swivel
Height
Tilt
- Display size
48 inch - 50 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
UWQHD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
75 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220853 Samsung Odyssey OLED G9 S49CG954SU Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms Mini Displa
Description
Bring your senses to life
The 1800R Curved's 49-inch super widescreen display fills your field of view and lets you immerse yourself directly in the game world. Thanks to Dual QHD you can always have pin-sharp details at the view - even series and game at the same time.
Sharp pictures with tightly packed pixels
Even on a large screen, you don't need to miss out on details. The 110 PPI gives you the clarity you need to see the small but important details on the 49-inch Odyssey OLED G9 screen.
Deepest black tones
Uncover the secrets hidden in the dark depths: Look forward to deep black and dark colors on the screen for an intense color and depth effect in every game – and all this without pixel light bleed.
Quickly at your destination
Every millisecond counts when one plays against the best: The OLED technology allows you a breath-taking Game play with a response time of 0.03 ms (G/G) and a refresh rate of 240 Hz. Combined with Micro HDMI 2.1 and DisplayPort connections, you can evade, counter and attack faster.
Immerse in liquid ACTION without interruption
Hyper-ACTION without interruption. The G-Sync compatibility sees to it that the graphics processor and the screen are synchronized in order to avoid jerk, delays and picture cracks. Fast ACTION and complex game scenes are stable and smooth with G-Sync - for the decisive advantage.
Your gaming headquarters
The Gaming Hub enables you immediate access to top streaming services as well as your favorite consoles and PCs. Great visuals and responsive game play supported by modern game streaming technology by Samsung - without download or memory limit.
With quick and easy setup to victory
Your gaming experience also benefits from the Game Bar and its versatile setting options. Now you can easily see the status of important settings such as FPS and HDR. Adjust the response time, zoom into the thumbnail or change the aspect ratio and picture mode without interrupting your gameplay.
Your favorite shows in one place
If you want to enjoy a break from the gaming marathon, you can also access the latest streaming content on Samsung TV Plus. The WAS only thing you need for that is a wireless connection.
Samsung TV Plus offers free live content without downloads or registration and Universal Guide can suggest personalized content.
Plenty of space on your desk
Thanks to the integrated speaker your desk remains free of cable mess. Bring your gaming experience to a high level without having to connect new devices.
Your intelligent command center
Set the stage for your victory from the monitor: Dim the light, adjust the thermostat and lower the blinds - all this with the help of the SmartThings-APP. You can also issue these commands using Voice Assistant via Bixby or Alexa.
Fascinating OLED picture quality
The OLED display equipped with the Neo Quantum processor Pro provides for the brightest whites, deepest blacks and a breathtaking color contrast.
Immerse yourself in the experience
With the Curved 49-inch display in the 32:9-format you can experience thrilling gaming.
Top speed without compromises
With an ultra-fast response time of 0.03 ms (G/G) on the 240 Hz display, you can react quickly to the moves of your opponent.
Seamless cloud gaming
Instant access to your favorite streaming services and console games via the Gaming Hub – enjoy smooth cloud gaming thanks to our advanced streaming technology.
Simply plug it in and get started
With Auto Source Switch+, your monitor can detect when connected devices are turned on and automatically adjust the new source. This will save you from manual search for the right input source.
High standards thanks to high-quality design
Give your gaming station an elegant look: With a high-quality, modern metal finish, which measures only 4.5 mm at the thinnest point, the stunning design of the Odyssey OLED will live up to your style.
Developed to light your world
Impressive lighting for your game scenes: With CoreSync technology you can give your setup a personal touch with several color modes, which jumps from the display into your reality. The new Core Lighting+ technology can automatically adjust the lighting to the colors of your game, if desired.
Near to victory
Enjoy high flexibility and comfort: Your monitor can be adjusted in height and tilted as desired, so that you can keep an eye on your opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









