
Samsung OLED G6 OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
Samsung G60SF computer screen 68.6 cm (27") 2560 x 1440 pixels Quad HD OLED silver
- 68.6 cm (27") silver
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Flat
- Maximum frame rate: 500 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- OLED, 2560 x 1440 pixels
- Energy efficiency class (SDR): G
- Warranty period: 2 year(s)
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000000:1
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
OLED monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
500 Hz
- Response time
0.03 ms
- Brightness
300 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611.7 mm
- Height
554.2 mm
- Depth
263.5 mm
- Weight
6.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.7 x 554.2 x 263.5 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
41.4 W
- Device depth (without stand)
49.2 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Microphone
No
- Height (without base)
353.8 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.8 kg
- Width (without stand)
611.7 mm
- Ethernet LAN
no
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
200 cd/m²
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
41 kWh
- Energy consumption (HDR) per 1000 hours
48 kWh
- HDMI
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
9.5 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Power consumption (max)
140 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843069 Samsung OLED G6 OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
VESA DisplayHDR™ TrueBlack 500
Immerse yourself in realistic gaming worlds. Thanks to the TrueBlack 500 certification, you can experience the deepest black of 1,000 nits brilliance and rich colors. Enjoy impressive contrasts and details that bring your game to life.
Immerse yourself in realistic game play with life-like colors
Pantone validated
Experience gaming, which inspires - with high-resolution color reproduction. Our Pantone Validated Display shows up to 2,100 colors and up to 110 skin tones true to the original. The QD OLED display shows your games as they do by the developers
[1]
inside are – intense, authentic and in the middle of it.
Outplay your opponents with high speed
0.03 ms reaction time
Bring your most intensive gaming sessions to the next level. Thanks to OLED technology with fast response time of just 0.03 ms (GTG) you can ensure your victory - with sharp pictures, even with high speed ACTION.
Immerse yourself in liquid ACTION
G-Sync compatible
G-Sync provides for the suitable synchronization between the GPU and screen – in this way the jerk, input-lag and tearing become noticeably low. In combination with AMD FreeSync Premium Pro, you enjoy especially fluent scenes – for real high-level gaming.
Dynamic cooling system
For the first time in the history of Samsung a "pulsating heatpipe" has been installed in the monitor, in order to prevent burning. The dynamic cooling system uses a cooling fluid that distributes heat within the monitor five times faster than with graphite plates, which reduces the temperature in the Kern so that burn-ins can be avoided.
System for thermal modulation
Algorithms determine the surface temperature in advance and automatically regulate the brightness to keep the heat as low as possible.
Recognition of logos and task bars
Static Images such as logos and taskbar are automatically reduced in brightness to avoid branding.
Screen saver
The screen is dimmed after 10 minutes of inactivity and switches back to the normal brightness with each movement.
Looks good everywhere
Slim metal design
Give your gaming station a personal touch with our slim and elegant design. With a high-quality, modern metal finish, the Odyssey OLED can do justice to your sense of style.
Developed to light your world
CoreSync and CoreLighting+
Create the right atmosphere for gaming. With CoreSync technology, the colors of your game jump with 16.7 million nuances as from the display to your reality. And with CoreLighting+ you can surround yourself with impressive lighting in every scene.
Near to victory
Ergonomic pedestal
Enjoy the high flexibility and a lot of comfort: Your monitor can be adjusted and tilted in height, so that you can always keep an eye on your opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























