
Samsung T7 Shield Portable SSD - 4 TB - USB 3.2 1st Gen External SSD Black (MU-PE4TOS/EU)
Highlights & Details
- Compact, stable and fast: With the T7 Shield you are on the go with strong performance and a good feeling of security – even under more demanding conditions. Inside is modern technology for plenty of speed. A hard-wearing casing protects the outside from wind and weather. You can rely on protected data and an undisturbed workflow.The speed at which you can relyTransfer large files quickly: Thanks to USB 3.2 Gen. 2 and PCIe® NVMe™ in rapid sequential read and write speeds of up to 1,050 or 1,000 MB/s. This ensures a smooth processing of the data. The high-tech housing made of elastomeric with dynamic thermal guard monitors the resulting heat – and ensures a constant high performance even in demanding projects.
Technical specifications
- Product type
External SSD hard drive
- Series
Portable T7
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
4 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Black
- Storage media features
PC/Mac
- Width
100 mm
- Height
50 mm
- Depth
150 mm
- Weight
98 g
- Dim
(W x H x D) 100 x 50 x 150 mm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861747 Samsung Portable T7 4 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE4T0S/EU
Warranty Terms
Warranty Terms 2861747 Samsung Portable T7 4 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE4T0S/EU
Description
No matter whether you have games, films or sensitive data with you – the portable SSD T7 shield by Samsung gives you an unbelievably fast access time in a robust format. Thanks to IP65 certification, it is also protected against water and dust penetration and thus makes it a safe companion while traveling. Transfer large amounts of data within a few seconds with USB 3.2 of the 2. Generation: The built-in PCIe NVMe technology offers sequential read and write speeds of up to 1,050/1,000 MB/s. Your private data remains secure without you having to compromise on comfort. The T7 Shield can also withstand falls from heights of up to 3 meters thanks to its robust rubber casing. Choose from a body color in classic black, blue or beige and choose from two different storage capacities: 1 TB / 2 TB / 4 TB. The T7 Shield is a light weight with a weight of only 97 gram and the compact dimensions of the rubber casing see to it that the external SSD fits in almost every bag. Access your data from anywhere: The T7 Shield is compatible with PC, Mac, Android devices, game consoles, Smart TVs and many other devices. *Also included are two Type-C to C USB cables and Type-C to A USB cables, allowing flexibility of use of the T7 Shield. * Compatibility with host devices may vary. Some operating systems may require Portable SSD T7 Shield formatting.
This text is machine translated.
This text is machine translated.
Scope of delivery
- External SSD hard drive
- USB cable type C to C and type A to A
- User manual.
System requirements
- The Samsung software for the Portable SSD T7 Shield requires Windows version 7 or MacOS version 10.10 or higher (Yosemite). The Android app works from Android version 5.0 onwards (Lollipop). Older versions of the system are not supported and may not work properly.
- The portable SSD T7 shield is not compatible with older versions of the Samsung portable SSD software.















