
Samsung QB43C Digital signage display EEC: G (A - G) 108 cm 43 inch 3840 x 2160 Pixel 16/7
Samsung QB43C Digital signage display
Highlights & Details
- Screen size diagonal: 108 cm (43 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Built-in memory
- Operating time (console): 16/7
Technical specifications
- Connections (details) 3 x HDMI input, 2 x USB, RS-232 input, RS-232 output, audio line-out, LAN-input, infrared input
- Product type
Digital signage display
- Screen size diagonal (inches)
43 inch
- Features
Built-in memory
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
350 cd/m²
- Static contrast ratio
4000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.245 mm
- Dot pitch (vertical)
0.245 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Bluetooth®
LAN
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RS232
Audio line out
RJ45
Infrared
Bluetooth
Wi-Fi
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
200 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 969.5 x 557.8 x 28.5 mm
- Width
969.5 mm
- Height
557.8 mm
- Depth
28.5 mm
- Weight
8.8 kg
G (A - G)
- Display
109.2 cm (43 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Power consumption (ON)
121 W
- Standby consumption
0.5 W
- Contrast ratio (dyn)
4000 : 1
- No. of HDMI ports
5 x
- Range of uses
Home
- Brightness
350 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324092 Samsung QB43C Digital signage display EEC: G (A - G) 108 cm 43 inch 3840 x 2160 Pixel 16/7
Description
Maximum effect in the smallest space
The incomparable ultra-slim depth of the QBC is an excellent option. QBC optimizes the space with its sleek design that fits seamlessly into your business environment.
Uniform mounting
The borders are uniform and uniform on all four sides of the screen, with the same thickness and the same dimensions. The uniform frame design prevents visual problems when the screen is set in portrait mode.
Centered VESA holes
The central positioning of the VESA holes on the back of the display ensures a uniform weight distribution and secure attachment. Since the VESA holes are centered, users can adjust the display in portrait orientation without tilting unintentionally.
Dynamic crystal colors
With a billion shades of color, each picture becomes even more intensive. Dynamic Crystal Color delivers true-to-life color variations so customers can see all the subtleties.
Crystal 4K processor
The advanced video-processing technology by Samsung improves every content for clarity and consistency. Intelligent UHD upscaling technology, powered by Samsung's Quantum processor Lite 4K, shoots low resolution video to UHD and delivers professional image quality.
Energy Star and EPEAT
Samsung is making a great effort to reduce the environmental impact of Smart signage and encourage users to live a more sustainable life. As a result, the QBC series has received a number of certifications for eco-friendly products from recognized institutions.
This text is machine translated.








