
Samsung QH55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker

Highlights & Details
- Screen size 139.7 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Large format signage
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
700 cd/m²
- Static contrast ratio
4000 : 1
- Contrast ratio (dyn)
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.315 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
Bluetooth®
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Bluetooth
Gigabit LAN (1 Gbps)
Audio line out
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Width
1238 mm
- Height
709 mm
- Depth
29 mm
- Weight
16.9 kg
G (A - G)
- Dim
(W x H x D) 1238 x 709 x 29 mm
- Display
139.7 cm (55 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
109 kWh/year
- Power consumption (ON)
109 W
- Standby consumption
0,5 W
- Device depth (without stand)
28.5 mm
- Frame rate
75 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Range of uses
Home
- Features
Built-in speakers
- Height (without base)
708.8 mm
- Dot pitch (horizontal)
0.315 mm
- Dot pitch (vertical)
0.315 mm
- Weight (without base)
16.9 kg
- Brightness
700 cd/m²
- Viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3045419 Samsung QH55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions
User & Safety Instructions 3045419 Samsung QH55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
Description
Scope of delivery
- Cable
- Quick guide.










