

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Digital signage display
74 inch
Built-in speaker
Built-in media player
Dust-proof
LCD
24/7
700 cd/m²
4000 : 1
178°
3840 x 2160 Pixel
0.429 mm
0.429 mm
16:9
WiFi
LAN
Bluetooth®
Remote control
3
2 x
HDMI™
USB
Audio line out
RS232
RJ45
DisplayPort
Wi-Fi
Bluetooth
0.5 W
400 x 400 mm
Black
(W x H x D) 1682 x 960 x 290 mm
1682 mm
960 mm
290 mm
34.6 kg
n.rel.
189.2 cm (74.5 inch)
Ultra HD (3840 x 2160 Pixel)
189.2 cm
189 cm
74.5 inch
185 W
4000 : 1
2 x
1 x
3 x
4K
No
0.429 mm
8 ms
178°
178°
400 x 400 mm VESA-Standard
yes
Datasheet 3132925 Samsung QH75C Crystal Digital signage display 189 cm 74.5 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions 3132925 Samsung QH75C Crystal Digital signage display 189 cm 74.5 inch 3840 x 2160 Pixel 24/7