
Highlights & Details
- Screen size 80 cm (31.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Large format signage
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
400 cd/m²
- Static contrast ratio
1200 : 1
- Contrast ratio (dyn)
1200 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch
0.360 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
Bluetooth®
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB
Audio line out
RS232
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Width
727 mm
- Height
422 mm
- Depth
29 mm
- Weight
5.7
n.rel.
- Dim
(W x H x D) 727 x 422 x 29 mm
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Power consumption (ON)
29 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 3045426 Samsung QM32C Large format signage 80 cm (31.5 inch) 1920 x 1080 Pixel 24/7 Built-in speaker
User & Safety Instructions
User & Safety Instructions 3045426 Samsung QM32C Large format signage 80 cm (31.5 inch) 1920 x 1080 Pixel 24/7 Built-in speaker
Description
Scope of delivery
- Cable
- Quick guide.
















