
Samsung QM43C Large format signage EEC: G (A - G) 109.2 cm (43 inch) 3840 x 2160 Pixel 24/7 Built-in speaker

Highlights & Details
- Screen size 109.2 cm (43 inch)
- Display resolution: 3840 x 2160 Pixel
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Large format signage
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Contrast ratio (dyn)
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.245 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
Bluetooth®
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB
Audio line out
RS232
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Width
969 mm
- Height
558 mm
- Depth
29 mm
- Weight
8.8 kg
G (A - G)
- Dim
(W x H x D) 969 x 558 x 29 mm
- Display
109.2 cm (43 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
74 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
121 W
- Display type
In-plane switching
- Display resolution mode
4K
- Touchscreen (display)
No
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 3045423 Samsung QM43C Large format signage EEC: G (A - G) 109.2 cm (43 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions
User & Safety Instructions 3045423 Samsung QM43C Large format signage EEC: G (A - G) 109.2 cm (43 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
Description
Scope of delivery
- Cable
- Quick guide.










