There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Large format signage
Built-in speaker
LED
24/7
500 cd/m²
1200 : 1
4000 : 1
178°
178°
3840 x 2160 Pixel
0.285 mm
16:9
8 ms
LAN
WiFi
Bluetooth®
Remote control
3
2 x
HDMI™
DisplayPort
USB
Audio line out
RS232
0.5 W
200 x 200 mm
Black
1124 mm
645 mm
29 mm
11.8 kg
G (A - G)
(W x H x D) 1124 x 645 x 29 mm
127 cm (50 inch)
3840 x 2160 p
Ultra HD (3840 x 2160 Pixel)
127 cm
125 cm
50 inch
85 kWh/year
0.3 W
132 W
1 x
3 x
Home
500 cd/m²
yes
Datasheet 3045424 Samsung QM50C Large format signage EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions 3045424 Samsung QM50C Large format signage EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Built-in speaker