
Samsung QM55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker

Samsung large display QM55C
Highlights & Details
- Screen size 139.7 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Large format signage
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Contrast ratio (dyn)
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.315 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
Bluetooth®
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB
Audio line out
RS232
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Width
1238 mm
- Height
709 mm
- Depth
29 mm
- Weight
15.7 kg
G (A - G)
- Dim
(W x H x D) 1238 x 709 x 29 mm
- Display
139.7 cm (55 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
102 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
102 W
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Display resolution mode
4K
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3045417 Samsung QM55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions
User & Safety Instructions 3045417 Samsung QM55C Large format signage EEC: G (A - G) 139.7 cm (55 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
Description
Maximum effect in the smallest space
With a depth of only 28.5 mm, the QMC is a slim option in the UHD series from Samsung. It is compatible with the Slim Fit Wall Mount, which enables a clean and easy installation anywhere. QMC optimizes space with its sleek design that fits seamlessly into your business environment.
Slim design, breathtaking power
The QMC, a slim display in the Samsung UHD signage. It brings elegance to your business display and at the same time maximizes the space requirement. The improved internal solutions and the intuitive user interface of the start-up screen make the operation simple. Companies in different industries can grow with the efficiency and innovative design of QMC.
Clean look in either landscape or portrait format
The borders are uniform and uniform on all four sides of the display, with the same thickness and the same dimensions. The uniform design provides visual consistency when the display is set to portrait mode.
Secure and even attachment
The central positioning of the VESA holes on the back of the display enables a uniform distribution of weight for a secure installation. Since the VESA holes are now in the center, users can adjust the display in portrait orientation while avoiding unintentional tilting.
Life-like colors for an authentic, intensive viewing experience
With a billion colors of nuances, each picture becomes more intense. Dynamic Crystal Color delivers true-to-life color variations so customers can see all the subtleties.
Real-life color shades in powerful 4K
Samsung's video processing technology improves every content for clarity and consistency. The intelligent UHD upscaling technology, supported by Samsung's Quantum Processor Lite 4K, boosts video at a lower resolution to UHD and provides a professional picture quality.
Ensure that important information is always visible
QMC displays have reliable, glare-free panels that provide a better view at any time of the day and from any angle. The anti-glare display enables companies to provide exact information at important places like airports and railway stations.
Connecting with comfort
QMC provides enhanced ease of use with an updated home screen UI. For ultimate convenience, popular categories such as favorites, sources, and settings are displayed on the home screen, all available in one place. The Favorites folder gives the user quick and easy access to frequently used functions with a single click.
High-speed collaboration between screens without cables
SmartView+ enables the wireless screen sharing without cable connections and thus ensures an easy cooperation. Users can enable the screen sharing feature at the beginning of the meeting, allowing administrators to specify which screens are shared without the need for cables.
Simplified calibration between screens with mobile APP
With Samsung's mobile APP, Smart Calibration ensures accuracy for each display, with a precise calibration that shows logos and other promotional materials in the exact brand colors as required.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
















