
Highlights & Details
- Screen size 215.9 cm (85 inch)
- Display resolution: 3840 x 2160 Pixel
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Large format signage
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Contrast ratio (dyn)
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.487 mm
- Image format
16:9
- Response time
10 ms
- Network/internet function
LAN
WiFi
Bluetooth®
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB
Audio line out
RS232
- Power consumption (standby)
0.5 W
600 x 400 mm
- Factory colour
Black
- Width
1904 mm
- Height
1085 mm
- Depth
29 mm
- Weight
41.9 kg
n.rel.
- Dim
(W x H x D) 1904 x 1085 x 29 mm
- Display
215.9 cm (85 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
215.9 cm
- Screen size diagonal (cm)
214 cm
- Screen size diagonal (inches)
85 inch
- Power consumption (ON)
330 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 3045422 Samsung QM85C Large format signage 215.9 cm (85 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
User & Safety Instructions
User & Safety Instructions 3045422 Samsung QM85C Large format signage 215.9 cm (85 inch) 3840 x 2160 Pixel 24/7 Built-in speaker
Description
Scope of delivery
- Cable
- Quick guide.
















