
Samsung S24E650BW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms VGA, DVI PLS LED

Samsung S24E650BW LED
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: VGA, DVI;Portrait view, Height adjustable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
PLS LED
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.269 mm
- Factory colour
Matt black
- Interfaces
VGA
DVI
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Features
Portrait view
Height adjustable
Pivoted
- Power consumption (standby)
0.005 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
554.8 mm
- Height
382.3 mm
- Depth
224 mm
- Weight
7.32 kg
- Dim
(W x H x D) 554.8 x 382.3 x 224 mm
- Display size
24 inch - 29 inch
- Display type
TFT
- Range of uses
Office
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
30 W
- Height-adjustable to
130 mm
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1387550 Samsung S24E650BW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms VGA, DVI PLS LED
Datasheet 1387550 Samsung S24E650BW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms VGA, DVI PLS LED
User & Safety Instructions
User & Safety Instructions 1387550 Samsung S24E650BW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms VGA, DVI PLS LED
Description
Wide Viewing Angle: offers a wide 178° viewing angle horizontally and vertically for a perfect and comfortable viewing experience from any angle.
Full HD resolution: Provides a clean and sharp image quality in a resolution of 1,920 x 1,200, so that you can see all your content clearly.
Fast response time of 4 ms: Experience consistently fast movements on the screen and clear liquid with less motion blur, tremor or ghost images.
Eye-friendly eyes for a more comfortable viewing experience
Eye Saver Mode: In contrast to other colors, which are emitted through the screen, the wavelengths of blue light has a stronger stimulating effect on the retina, the eyes tired. The Eye saver mode optimizes your viewing experience through intelligent reduce at the push of a button the blue light emission.
Flicker-free function: the flicker-free technology reduces screen flicker for a more pleasant viewing experience.
A professional, ergonomic screen for through and through professional requirements
HAS-stand: an ergonomically shaped height-adjustable stand allows the flexible height adjustment up to 130 mm.
Tilt: incline the screen for a pleasant viewing experience simply and easily by up to 25° forward and up to 3° backwards.
Swivel: swivel the monitor for a pleasant viewing experience for the group work quickly and easily by up to 45° to the left or right.
VESA: Thanks to the support for VESA 100 x 100 is an easy wall mounting possible.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














