
Samsung S24E650PL LED 59.9 cm (23.6 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms VGA, DisplayPort, HDMI™, Audio line i

Samsung S24E 650 PL Monitor
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: VGA, DisplayPort, HDMI™, Audio line in, Audio line out, USB
- Full HD, Height adjustable, Built-in speakers, Headphone jack, Portrait view, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
PLS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
VGA
DisplayPort
HDMI™
Audio line in
Audio line out
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Full HD
Height adjustable
Built-in speakers
Headphone jack
Portrait view
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
554.6 mm
- Height
487.5 mm
- Depth
224 mm
- Weight
5.63 kg
- Dim
(W x H x D) 554.6 x 487.5 x 224 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
59.9 cm (23.6 inch)
- Display (cm)
59.9 cm
36 kWh/year
- Power consumption (ON)
25 W
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785633 Samsung S24E650PL LED 59.9 cm (23.6 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms VGA, DisplayPort, HDMI™, Audio line i
Description
- Wide Viewing Angle: offers a wide 178° viewing angle horizontally and vertically for a perfect and comfortable viewing experience from any angle.
Full HD resolution: Provides a clean and sharp image quality in a resolution of 1,920 x 1,200, so that you can see all your content clearly.
- Fast response time of 4 ms: Experience consistently fast movements on the screen and clear liquid with less motion blur, tremor or ghost images.
Eye-friendly eyes for a more comfortable viewing experience
Eye Saver Mode: In contrast to other colors, which are emitted through the screen, the wavelengths of blue light has a stronger stimulating effect on the retina, the eyes tired. The Eye saver mode optimizes your viewing experience through intelligent reduce at the push of a button the blue light emission.
Save energy with energy-efficient features
SMART Eco Saving: The SE650 reduces the power consumption without recognizable loss with the image quality by 10%. Ensures its energy-saving technology, which at the same time, the brightness of the black screen sections and the values for RGB Gain adjusts automatically.
- Eco Power Off (0.00 W): As the world's first monitor uses the SE650 in off mode no energy (0.00 W) and is exceptional monitors, which in off mode 0.3 W up to 0.5 W consume so far superior. This groundbreaking development has been certified by TÜV Rheinland.
-Off Timer Plus: The SE650 offers a off-timer setting your monitor switches off automatically after a preset period of time, as well as an eco timer setting, your monitor switches off after a preset period of inactivity and thus reduces the power consumption.
Environmentally-friendly materials for a better environment
- Recycled Plastics: All Samsung Business monitors are made of 30% recycled plastic.
PVC-free: The Monitor mechanisms and circuits have been processed without PVC, in order to build an environmental-friendly device at a lower environmental impact.
Accessories Packaging: Samsung has through the use of 20% biodegradable tapioca starch as alternative raw materials in the LDPE accessories packaging from 100% to 80% reduced. The packaging of Samsung is now of vinçotte certified.
A professional, ergonomic screen for through and through professional requirements
- HAS-stand: an ergonomically shaped height-adjustable stand allows the flexible height adjustment up to 130 mm.
- Tilt: incline the screen for a pleasant viewing experience simply and easily by up to 25° forward and up to 3° backwards.
- Pan: swivel the monitor for a pleasant viewing experience for the group work quickly and easily by up to 45° to the left or right.
VESA: Thanks to the support for VESA 100 x 100 is an easy wall mounting possible.
Optional add-on USB Soundbar
The ability to access the workplace to multimedia content, gains for companies, is becoming more and more important. In order to fulfill this requirement, the Samsung SE650 can be equipped with an optional USB sound bar.
Connectivity for every work place
Regardless of your work and your requirements offer Samsung monitors always seamless connectivity that you expect. They are equipped with all the essential connections to, including DVI, D-Sub, DP and HDMI.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













