
Samsung S24E650XW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, VGA, USB, Headphone jack

Highlights & Details
Samsung S24E650XW LED
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, DVI, VGA, USB, Headphone jack (3.5 mm), Audio stereo (3.5 mm jack);Built-in speakers, Headphone jack, Portrait view, Height adjustable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
PLS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.269 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
VGA
USB
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
0 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Headphone jack
Portrait view
Height adjustable
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
554.8 mm
- Height
359.4 mm
- Depth
55.1 mm
- Weight
5.8 kg
- Dim
(W x H x D) 554.8 x 359.4 x 55.1 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
30 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 1656794 Samsung S24E650XW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, VGA, USB, Headphone jack
Datasheet 1656794 Samsung S24E650XW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, VGA, USB, Headphone jack
User & Safety Instructions
User & Safety Instructions 1656794 Samsung S24E650XW LED EEC G (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, VGA, USB, Headphone jack
Description
- Wide Viewing Angle: offers a wide 178° viewing angle horizontally and vertically for a perfect and comfortable viewing experience from any angle.
Full HD resolution: Provides a clean and sharp image quality in a resolution of 1,920 x 1,200, so that you can see all your content clearly.
- Fast response time of 4 ms: Experience consistently fast movements on the screen and clear liquid with less motion blur, tremor or ghost images.
Eye-friendly eyes for a more comfortable viewing experience
Eye Saver Mode: In contrast to other colors, which are emitted through the screen, the wavelengths of blue light has a stronger stimulating effect on the retina, the eyes tired. The Eye saver mode optimizes your viewing experience through intelligent reduce at the push of a button the blue light emission.
Save energy with energy-efficient features
SMART Eco Saving: The SE650 reduces the power consumption without recognizable loss with the image quality by 10%. Ensures its energy-saving technology, which at the same time, the brightness of the black screen sections and the values for RGB Gain adjusts automatically.
- Eco Power Off (0.00 W): As the world's first monitor uses the SE650 in off mode no energy (0.00 W) and is exceptional monitors, which in off mode 0.3 W up to 0.5 W consume so far superior. This groundbreaking development has been certified by TÜV Rheinland.
-Off Timer Plus: The SE650 offers a off-timer setting your monitor switches off automatically after a preset period of time, as well as an eco timer setting, your monitor switches off after a preset period of inactivity and thus reduces the power consumption.
Environmentally-friendly materials for a better environment
- Recycled Plastics: All Samsung Business monitors are made of 30% recycled plastic.
PVC-free: The Monitor mechanisms and circuits have been processed without PVC* to an environmentally-friendly device at a lower environmental impact to build.
Accessories Packaging: Samsung has through the use of 20% biodegradable tapioca starch as alternative raw material the LDPE** in the accessory packaging from 100% to 80% reduced. The packaging of Samsung is now of vinçotte certified.
A professional, ergonomic screen for through and through professional requirements
- HAS-stand: an ergonomically shaped height-adjustable stand allows the flexible height adjustment up to 130 mm.
- Tilt: incline the screen for a pleasant viewing experience simply and easily by up to 25° forward and up to 3° backwards.
- Pan: swivel the monitor for a pleasant viewing experience for the group work quickly and easily by up to 45° to the left or right.
VESA: Thanks to the support for VESA 100 x 100 is an easy wall mounting possible.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










