

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED
3840 x 2160 p
80 cm
32 inch
32 inch
16:9
VA LED
No
60 Hz
4 ms
300 cd/m²
3000 : 1
3000 : 1
Black
HDMI™
USB A (USB 2.0)
USB C®
Wi-Fi
Bluetooth
2 x
1 x
3 x
Bluetooth
Flicker-free technology
Supports Bixby Voice Assistant
Supports Amazon Alexa
VESA Mount 100 x 100 mm
Tiltable
Incl. remote control
HDR
Tizen OS
Wi-Fi
Show more-2/+22
0.5 W
178°
178°
Yes
HDR10
716.1 mm
517 mm
193.5 mm
6.5 kg
100 - 240 V
(W x H x D) 716.1 x 517 x 193.5 mm
Tilt
30 inch - 32 inch
Office
Home
Gaming
Media
4K
100 x 100 mm VESA standard
F (A - G)
81.3 cm (32 inch)
Ultra HD (3840 x 2160 Pixel)
81.3 cm
32 kWh/year
0.3 W
32 W
7.5 W
2.5 W
yes
Datasheet 3413361 Samsung S32FM700UU LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi, Bl
User & Safety Instructions 3413361 Samsung S32FM700UU LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi, Bl
The necessary accessories are required to use the article as described.