

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED
3840 x 2160 p
80 cm
32 inch
32 inch
16:9
VA LED
No
60 Hz
4 ms
400 cd/m²
3000 : 1
3000 : 1
White
HDMI™
USB A (USB 2.0)
USB C®
Wi-Fi
Bluetooth
1 x
1 x
2 x
Bluetooth
Flicker-free technology
Supports Bixby Voice Assistant
Supports Amazon Alexa
VESA Mount 100 x 100 mm
Tiltable
Incl. remote control
HDR
Tizen OS
Wi-Fi
Show more-2/+15
0.5 W
178°
178°
Yes
HDR10+
713.4 mm
616.2 mm
200 mm
7 kg
100 - 240 V
(W x H x D) 713.4 x 616.2 x 200 mm
Tilt
Height
30 inch - 32 inch
Office
Home
Gaming
Media
4K
100 x 100 mm VESA standard
F (A - G)
81.3 cm (32 inch)
Ultra HD (3840 x 2160 Pixel)
81.3 cm
31 kWh/year
0.3 W
31 W
yes
Datasheet 3413363 Samsung S32FM801UU LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi, Bl
User & Safety Instructions 3413363 Samsung S32FM801UU LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi, Bl
The necessary accessories are required to use the article as described.