

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED
3840 x 2160 p
80 cm
32 inch
32 inch
16:9
VA LED
No
165 Hz
0.03 ms
250 cd/m²
1000000 : 1
1000000 : 1
Silver
HDMI™
USB A (USB 2.0)
USB C®
Wi-Fi
Bluetooth
1 x
1 x
2 x
Bluetooth
Flicker-free technology
Supports Bixby Voice Assistant
Supports Amazon Alexa
VESA Mount 100 x 100 mm
Tiltable
Incl. remote control
HDR
Tizen OS
Wi-Fi
Show more-2/+25
0.5 W
178°
178°
AMD FreeSync Premium Pro
Yes
HDR10+
VESA DisplayHDR 400
717 mm
602 mm
200 mm
8.4 kg
100 - 240 V
(W x H x D) 717 x 602 x 200 mm
Tilt
Height
30 inch - 32 inch
Office
Home
Gaming
Media
4K
100 x 100 mm VESA standard
G (A - G)
81.3 cm (32 inch)
Ultra HD (3840 x 2160 Pixel)
81.3 cm
55 kWh/year
0.3 W
55 W
yes
Datasheet 3413364 Samsung S32FM900SU LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi,
User & Safety Instructions 3413364 Samsung S32FM900SU LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, USB A (USB 2.0), USB C®, Wi-Fi,