
Samsung ViewFinity S7 (S70D) LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort IPS LCD
Number
Highlights & Details
Samsung ViewFinity S7 (S70D) LCD
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market positioning: Consumers
- HDMI version 2.0
- Tilt angle range -2 - 25°
- Digital Signal Format System: Not supported
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
612.9 mm
- Height
473.2 mm
- Depth
180 mm
- Weight
5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.9 x 473.2 x 180 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
Home
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
41.6 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Microphone
No
- Height (without base)
367.7 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759822 Samsung ViewFinity S7 (S70D) LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort IPS LCD
Conformity certificate
Conformity certificate 3759822 Samsung ViewFinity S7 (S70D) LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort IPS LCD
Description
Discover visual excellence with the 27" Samsung ViewFinity S7 (S70D)!
Immerse yourself in a world of creativity with the superb 4K UHD resolution that delivers crystal clear graphics and stunning detail with four times the number of Full HD pixels. With HDR10 you can experience breathtaking visual variety with up to 1.07 billion colors – for true-to-life shades, in which dark tones remain intensive and bright tones remain radiant.
Make your workflow more efficient than ever before: With the versatile HDMI and DisplayPort ports, you can easily connect multiple devices simultaneously. With the innovative Easy setup-pedestal you can set up your ideal working area also very quickly and without tools.
Even in case of overtime and long working days your view remains relaxed: The TTÜV-certified "Intelligent Eye Care" technology with Eye Saver mode and Flicker Free adjusts brightness and color temperature automatically to your ambient light and reduces disturbing blue light. At the same time, you are demonstrating responsible performance with its smart design, made of at least 14% recycled plastic.
Get a sleek design and outstanding image qualitythat will delight customers, especially for office use!
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor









