
Samsung Samsung Crystal UHD U7079F 50 Zoll Smart TV (GU50U7079FUXZG) LED TV 125 cm 50 inch EEC G (A - G) Black

Number
Highlights & Details
Samsung 50" crystal UHD U7079F 4K Smart TV (2025)
- Flat 127 cm (50") LED
- 4K Ultra HD 3840 x 2160 pixels 16:9
- Motion Xcelerator
- DVB-C, DVB-S2, DVB-T2
- Smart TV Internet TV
- WLAN Ethernet/LAN Bluetooth
- High Dynamic Range video (HDR) support
- VESA-bracket 200 x 200 mm
- G 69 kWh 69 W
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- DIGITAL SIGNAL FORMAT SYSTEM DVB-C, DVB-S2, DVB-T2
- Installed operating system: Tizen
- WLAN-standards Wi-Fi 5 (802.11ac)
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Features
Amazon Alexa compatibility
Google Assistant compatibility
Smart TV
- Manufacturer
Samsung Electronics GmbH
- Product type
LED TV
- Screen size diagonal (inches)
50 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
analogue
DVB-C (cable)
DVB-S2
- Display size
48 inch - 50 inch
- Network/internet function
Smart TV
Web Browser
WiFi
Apps
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
CI+ slot
DVI
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1110.8 mm
- Height
695.1 mm
- Depth
199 mm
- Height (without base)
643.8 mm
- Device depth (without stand)
76.4 mm
- Weight
8.6 kg
- Power supply (details)
100-240 V AC
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1110.8 x 695.1 x 199 mm
- Viewing angle
178°
- Display (cm)
127 cm
- Screen size diagonal (cm)
125 cm
- Screen size diagonal (inches)
50 inch
- Power consumption (ON)
69 W
- Standby consumption
0,5 W
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
1 x
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Number of speakers
2
- Weight (without stand)
8.3 kg
- Width (without stand)
1110.8 mm
- Ethernet LAN
yes
- Hybrid Broadcast Broadband TV (HbbTV)
yes
- Multiroom
yes
- Remote control included
yes
- VESA mounting
yes
- ConnectShare (USB)
yes
- ConnectShare (HDD)
yes
- Energy saving mode
yes
- Digital audio optical out
1
- On Screen Display (OSD)
yes
- Voice guide
yes
- Game mode
yes
- Auto channel search
yes
- Teletext function
yes
- Works with Amazon Alexa
yes
- Electronic Programme Guide (EPG)
yes
- PC in (D-Sub)
no
- RF ports quantity
3
- Common interface (CI)
yes
- Auto power off
yes
- Enhanced Audio Return Channel (eARC)
yes
- Works with Samsung Bixby
yes
- Stand width
74.7 cm
- Bluetooth Low Energy (BLE)
yes
- Eco sensor
yes
- Sound mirroring
yes
- TV key support
yes
- SmartThings app support
yes
- Tap view
yes
- Energy consumption (SDR) per 1000 hours
69 kWh
- Energy consumption (HDR) per 1000 hours
112 kWh
- Audio pre-selection descriptor
yes
- Adaptive sound
yes
- Universal guide
yes
- Stand depth
19.9 cm
- Introduction year
2025
- TV sound to mobile device
yes
- Desktop stand
yes
- Package weight
12 kg
- Common interface Plus (CI+)
yes
- Subtitles function
yes
- Internet TV
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3835507 Samsung Samsung Crystal UHD U7079F 50 Zoll Smart TV (GU50U7079FUXZG) LED TV 125 cm 50 inch EEC G (A - G) Black
User & Safety Instructions
User & Safety Instructions 3835507 Samsung Samsung Crystal UHD U7079F 50 Zoll Smart TV (GU50U7079FUXZG) LED TV 125 cm 50 inch EEC G (A - G) Black
Description
Crystal processor 4K
The Crystal processor 4K lets you experience color nuances almost as you know from reality. The advantage: The powerful 4K upscaling feature lets you see many of your favorite content in fine 4K quality.
Experience the world on the screen realistically
4K resolution
Recognize even the smallest details in each scene. With 4K UHD resolution, you get four times more pixels than regular FHD for sharp, realistic images.
A design statement made from one cast
MetalStream design
The Metal Stream design owes its name to the high-quality metal housing. The slim frame is made from a single metal sheet and provides for an extravagant look.
Personalize your TV experience
One UI Ten
Based on Samsung Tizen OS™, the One UI Tizen user interface offers you a TV experience that you can design according to your taste. Moreover, with One UI Tizen you can enjoy all the new and innovative Samsung functions. In order to increase the protection for you and your SmartThings devices, One UI Tizen is also secured by Samsung Knox. Last but not least, One UI Tizen also supports tizen OS upgrades for the next seven years.
Access more than 900 channels
Unlimited entertainment
Discover more than 900 free channels, including more than 150 Samsung TV Plus premium channels for a fee alone. Look forward to news, sports, movies, entertainment, music, Children's programs and much more. A constant new content makes change a thing of the past.
Your entertainment hub - 100% free
Samsung TV plus
So you do not need any more subscription! Samsung TV Plus lets you watch linear TV and free on-demand content. This includes hundreds of free TV channels of various genres, such as news, entertainment, sports and more. The best thing is: You can access Samsung TV Plus directly from your TV and don't need a APP or other devices.
Your gaming headquarters
Gaming hub
Now use Samsung Tizen OS™ as a convenient interface to your preferred cloud gaming platforms (no console required), console games, and stand-alone apps. Gaming recommendations tailored to your taste will help you find new games to suit your taste.
Improved picture sharpness with liquid pictures
Motion Xcelerator
Enjoy clear images as your TV analyzes movement between images and uses this information to improve the images' movement.
TV and sound bar in impressive harmony
Q-Symphony
Q-Symphony matches the sound of your TV and sound bar so that the sound can be played back at the same time. In this way you enjoy a convincing surround effect, without having to mute the TV-speaker.
Virtual sound that can follow different movements
OTS Lite
The virtual 3D surround sound created by OTS Lite lets you hear sounds not only from the front, but also from above. As a result, the sound flows around you and pulls you into the picture.
Enjoy sound that is tailored to your content
Adaptive sound
Adaptive sound adjusts the sound automatically, depending on the WAS you are watching or listening, and thus provides for a better experience.
Enjoy dynamic contrasts in bright and dark scenes
HDR
HDR allows a TV image with Hohem contrast range. Thus you enjoy an image that shines with a huge color spectrum and a large quantity of detail - in bright as well as in dark scenes.
Enjoy your favorite content in 4K
4K upscaling
Experience your favorite content with 4K upscaling in a resolution of up to 4K.
Fine-tuned colors for a lively, clear picture
Pure color
Watch movies that look so lively that you feel like you're in the middle of it. PurColor provides a broad color spectrum in high and thus creates an intensive, realistic experience.
See how pictures come to life
Contrast Enhancer
The Contrast Enhancer brings pictures to life by the technology adjusting the contrast and thus provides for a brilliant picture quality with a greater depth.
Manage daily activities clearly
Samsung daily+
With Samsung DAILY+ you can easily manage your daily activities and lifestyle from the comfort of your TV-set. Samsung DAILY+ offers you a wide range of innovative apps and services, including shopping, cooking and karaoke.
Turn your smartphone into a remote control in no time at all
Quick remote
With the SmartThings APP you have access to central functions of your Samsung Tizen TV, like for example the ambient mode. Moreover, Quick Remote lets you use your smartphone as a TV remote control, such as changing channels, adjusting volume, and more.
Easy multi-tasking across multiple screens
Multi Control
Connect your compatible Galaxy device via multi-control with your TV. You can then use a Bluetooth® mouse or keyboard to control your TV, phone, laptop, and tablet. Thanks to the networked Samsung Ecosystem you can remain connected at all times and make your digital life even simpler.
Control your TV easily from your wrist
Gesture control
Control your TV just by moving your Galaxy Watch. Whether you're doing a workout or cooking - now you'll always have both hands free for more important things than searching for the remote control.
Bring your home workout to the next level
Workout tracker
Keep your real time training data in the view, while you are watching your favorite series. Your TV can connect to your fitness equipment and display your data on screen in real time.
This text is machine translated.
Features
- The 4K Crystal Processor delivers high-performance 4K upscaling to produce almost as much color as they really are
- Protect and protect your privacy with Samsung Knox Security
- SmartThings let you connect your compatible devices to an intelligent home network that can make your home Smart and your life an easy one
- Experience a stylish aesthetics from a single casting with the MetalStream design
- Access more than 900 channels free of charge, including more than 150 Samsung TV Plus Premium channels
Scope of delivery
- Incl. remote control
- Base
- Power cable
- User manual.





