
Samsung Samsung G85SD Monitor PC 86.4 cm (34) 3440 x 1440 Pixel UltraWide Quad HD Argent Gaming screen EEC G (A - G) 86.
Highlights & Details
Samsung Samsung G85SD Monitor PC 86.4 cm (34) 3440 x 1440 Pixel UltraWide Quad HD Argent Gaming screen
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Microphone input;Height adjustable
Technical specifications
- HD type Ultra Wide Quad HD
- Contrast ratio 1000000:1
- Installed operating system: Tizen
- HDMI version 2.1
- WLAN-standards Wi-Fi 5 (802.11ac)
- Tilt angle range -2 - 20°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
175 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
Silver
- Interfaces
Microphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
10 W
- Inclination
-2/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
813.6 mm
- Height
522.3 mm
- Depth
192.8 mm
- Weight
11.21 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 813.6 x 522.3 x 192.8 mm
- Display size
33 inch - 37 inch
- Range of uses
Home
- Display resolution mode
4K
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
42 W
- Bluetooth
5.2
- Bluetooth
Yes
- Device depth (without stand)
128.1 mm
- Display properties
OLED
- Display resolution
3440 x 1440 Pixel
- Microphone
No
- Height (without base)
363.5 mm
- Type
External
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
no
- Weight (without stand)
5.5 kg
- Width (without stand)
813.6 mm
- Ethernet LAN
no
- Screen mirroring
yes
- Colour gamut
99 %
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Flicker-free technology
yes
- Works with Samsung Bixby
yes
- Sound mirroring
yes
- Tap view
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
42 kWh
- Energy consumption (HDR) per 1000 hours
48 kWh
- Far-field voice interaction
yes
- Adaptive picture
yes
- Universal guide
yes
- Multi View
yes
- HDMI
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
11.8 kg
- Pivot angle
-3 - 3°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
80 cm
- Power consumption (max)
180 W
- Viewable size, vertical
33.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733140 Samsung Samsung G85SD Monitor PC 86.4 cm (34) 3440 x 1440 Pixel UltraWide Quad HD Argent Gaming screen EEC G (A - G) 86.
Description
OLED in Ultra WQHD
With OLED technology, you can enjoy a wide range of colors and vivid images that captivate you and give you an impressive gaming experience. Content comes to life on an Ultra WQHD (3440 x 1440) screen and delivers incredibly clear and accurate images.
Full focus on the goal
OLED glare-free
The advanced OLED glare-free technology provides for high color accuracy and reduces reflections with a constant image sharpness. This ensures an impressive viewing experience even in daylight. With the OLED-optimized low-reflection coating, which reflects 54% less than our surfaces without this technology, you can see everything on the screen and turn off your opponents in no time at all.
Outplay your opponents with extreme speed
175 Hz picture repetition rate and 0.03 ms response time (GtG)
Every second counts: Experience with the OLED technology a breath-taking Game play with a Response time of 0.03 ms (GtG). And the refresh rate of 175 Hz reduces delays, so you can always be in the front with you.
Your gaming headquarters
Gaming hub
Enjoy a fascinating gaming experience. With the Gaming Hub this monitor is versatile applicable. This allows you to stream films, work and even play games without a PC or console.
Your victory in range with more pixels per inch
Page ratio 21:9 & 110 PPI
Even with a large screen you can see even the smallest details. The 34-inch 21:9 Ultra WQHD screen with 110 pixels per inch ensures that you can see every small but important detail in breathtaking clarity.
Come on the dark side
Deep black tones
Uncover the secrets hidden in the dark depths: Look forward to deep black and dark colors on the screen for an intense color and depth effect in every game – without pixel light bleed.
Stay cool with the automatic brightness control
System for thermal modulation
Algorithms determine the surface temperature in advance and automatically regulate the brightness to reduce the heat.
Adaptive brightness for still images
Recognition of logos and task bars
Static images, such as logos and taskbar, are automatically reduced in brightness to avoid burning.
Automatic dimming during pauses in the game
Screen saver
The screen is dimmed after 10 minutes of inactivity and switches back to the normal brightness with each movement.
Immerse in liquid ACTION without interruption
G-Sync compatible
Hyper-ACTION without interruption. The G-Sync compatibility sees to it that the graphics processor and the screen are synchronized in order to avoid jerk, delays and picture cracks. Fast ACTION and complex game scenes are stable and smooth with G-Sync - for the decisive advantage.
Capture all your enemies, even in the dark
Dynamic black equalizer
The Dynamic Black Equalizer function makes it easy for you, your opponents
[1]
Inside and objects in the dark. Your Odyssey OLED G8 WQHD analyzes the dark scenes of your game and then optimizes the black levels so that you can see things that were previously hidden.
Simply listen more clearly
Smart TV-Apps with Active Voice Amplifier Pro
If you want to enjoy a break from the gaming marathon, you can also enjoy the latest streaming content in sharp WQHD resolution. Active Voice Amplifier Pro analyzes the language and background noises with the help of AI, in order to make the dialog very clearly audible. This creates an entertainment experience almost like in the front row in the cinema or in the stadium.
SIMPLE CONTROL FOR YOUR Smart home
SmartThings
Keep your Smart home devices at a glance with the new 3D map view and manage them more easily in different rooms. View power consumption, per-device cost, and save money by activating power-saving modes. Use your smartphone or voice to connect to the IoT hub - without interrupting your favorite shows.
Connect more, enjoy more
Versatile connections
Connectivity: HDMI 2.1, DisplayPort, USB-A downstream and USB-B upstream connectors let you connect your favorite compatible devices to make your gaming experience even more exciting.
Style and comfort in one monitor
Slim metallic design & ergonomic pedestal
Give your gaming station an elegant look with a high-quality, modern metal finish, which measures only 3.9 mm at the thinnest point. Enjoy high flexibility and comfort: Your monitor can be adjusted in height and tilted as desired, so that you can keep an eye on your opponents.
A screen with style
CoreSync & Core Lighting+
Impressive lighting for your game scenes: With CoreSync technology you can give your setup a personal touch with several color modes, which jumps from the display into your reality. The new Core Lighting+ technology can automatically adjust the lighting to the colors of your game, if desired.
This text is machine translated.
Features
- Samsung Odyssey OLED G8 S34DG850SU - G85SD Series - OLED monitor - curved - 86.4 cm (34") - HDR
- Device type: OLED monitor – 86.4 cm (34") – Smart monitor
- Energy label QR code URL: Https://eprel.ec.europa.eu/QR/2029076
- Energy Efficiency Class : Class G.
- Energy consumption per year : 61 kWh
- Curved monitor : Yes
- Adaptive-sync technology : AMD FreeSync Premium Pro
- Features : Wi-Fi, Bluetooth 5.2 adapter, USB 3.0 hub
- Aspect ratio : 21:9
- Native resolution : UWQHD 3440 x 1440 at 175 Hz
- Pixel pitch: 0.2316 mm
- Brightness: 250 cd/m²
- Contrast : 1000000:1
- HDR-enabled: HDR10+ gaming, HDR10+, HDR10
- Reaction time : 0.03 ms (gray-to-gray)
- Gaming : Yes
- Color support : 1 billion colors
- Color space : 99% DCI-P3
- Input connections : 2xHDMI, DisplayPort
- Display position settings : tilt, height, pivot (rotation)
- Voltage : AC 100-240 V (50/60 Hz)
- Colour: Silver.
- Dimensions (width x depth x height) - with base : 81.36 cm x 19.28 cm x 52.23 cm
- Weight: 7.5 kg
- Identification: CEC, UL glare free
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











