
Highlights & Details
Samsung Galaxy Watch 8 3.81 cm (1.5") AMOLED 44 mm digital 480 x 480 pixel touchscreen graphite WLAN GPS
- Smartwatch Digital Touch Screen 3.81 cm (1.5") AMOLED
- 480 x 480 pixels 600 CD/m2
- IP68 Water resistance 5 ATM
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Gyroscope Activity Tracker Samsung Bixby
- GPS Beidou GLONASS Galileo
- WLAN Bluetooth 5.3 near field communication (NFC)
- Built-in 435 mAh battery
Technical specifications
- Screen technology: AMOLED
- Pixel density: 327 ppi
- Market positioning: Smartwatch
- Installed operating system: Wear OS
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, M4A, MP3, OGA, OGG, WAV
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Type
Galaxy Watch8
- Product type
Smartwatch
- Functions
GPS
Bluetooth® audio control
Sleep pattern analysis
Heart rate zones
Time/date
NFC chip
- Memory capacity
32 GB
- Factory colour
Graphite
- Housing size
44 mm
- Enclosure material
Aluminium
- Colour (watch strap)
Graphite
- Material (glass)
Saphire glass
- Battery capacity
435 mAh
- Display resolution
480 x 480 Pixel
- Water resistance
5 ATM
- Weight
34 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
46 mm
- Width
43.7 mm
- Screen size diagonal (inches)
1.5 inch
- Processor cores (No.)
5 x
- Built-in GPS
Yes
- Built-in Glonass
Yes
IP68
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Brightness
600 cd/m²
- Charging time
1.3 h
- CPU speed
1500 MHz
- Processor/type
Exynos W1000
- Wi-Fi
Yes
- UKCA
yes
- Wireless charging
yes
- Colour display
yes
- Built-in speaker(s)
yes
- Quality of sleep
yes
- Thickness
8.6 mm
- BeiDou
yes
- Galileo
yes
- Activity tracker
yes
- Geomagnetic sensor
yes
- Always-on display
yes
- Heart rate monitor
yes
- Barometer
yes
- RAM capacity
2000 MB
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3531646 Samsung Samsung Galaxy Watch8 44mm BT graphite Smartwatch Graphite
User & Safety Instructions
User & Safety Instructions 3531646 Samsung Samsung Galaxy Watch8 44mm BT graphite Smartwatch Graphite
Description
Sleep or Workout – it stays comfortable
The new, minimalist design of the Galaxy Watch8 perfectly fits your style. The strap can be easily changed owing to the quick fastener - for pleasant wearing comfort Together with the powerful 3 nm processor, our Galaxy Watch8 brings impressive Power to your wrist.From sleep or workout to general wellbeing: Experience proactive, smart and personalized coaching built into our smartwatch. With Galaxy AI features and our new One UI, you're ready for the day and its challenges.
Advanced technology meets the new minimalist design
The Galaxy Watch8 shines in a new, modern look. Elegant lines transfer from the dial into the slim housing, giving a stylish look. Together with the attractive design the Galaxy Watch8 leaves a lasting impression. Available in 40 mm and 44 mm, graphite and silver.
Our slimmest smartwatch yet
The new Galaxy Watch8 is more compact than ever before and our slimmest Galaxy Watch to date. It is around 11% slimmer than the Galaxy Watch7 and thus feels more comfortable on the wrist – for more style and wearing comfort in daily life, while training and also in sleep.
Our most comfortable Galaxy Watch ever
For high wearing comfort in everyday life: The Galaxy Watch8 fits comfortably on the wrist and is close to one another thanks to the quick release fastener. This elegant design provides a firm but comfortable fit – like a second skin. Enjoy the day even more with our most comfortable Galaxy Watch ever.
For healthier sleeping habits
Develop healthier sleep habits with the Sleep Time Guide. The first step to better sleep? Our Galaxy Watch8 uses three-day sleep data to determine your optimal sleep time. The sleep guide will gently remind you of your optimal sleep time so that you can rest in time and wake up the next morning with new energy and be prepared for the day – including a personalized sleep schedule.
Let your day form decide
Get the best out of the day for you. The Galaxy Watch8 analyzes your training, your sleep behavior and the night-time heart rate, in order to make a daily prognosis – your Energy Score. With the Galaxy AI-based fitness insights, the Galaxy Watch8 can help you better assess your daily form and plan your activities accordingly.
At your own pace - with your own personal coach
As soon as you feel fit enough after a relaxing night, you can also exercise. Start with a test that determines your run level on a scale of 1 to 10. Set your training goals and work to achieve them by training at your own pace. Whether you're taking your first steps as a novice or training for a marathon, a 3-5-week coaching program that adapts to your level of performance will guide you through each milestone, motivate you and help you grow beyond yourself.
Also monitored during night time
Keep track of your vascular load, even while you rest. Wear the Galaxy Watch8 for at least 4 hours each night to determine your baseline cardiovascular values, and watch your measurements over a longer period of time. As soon as your values increase, the Smartwatch suggests your habits. Maybe it's time for more fresh food, better sleeping habits or less stress? Gain extensive insight into your heart health and make you feel better in the long term.
Feed yourself consciously
The antioxidant index helps you keep an eye on your diet. Put your thumb on the appropriate sensor to display your skin's carotenoid content and analyze how healthy your current diet and lifestyle are. So, the Antioxidants Index helps you keep an eye on your diet and change your lifestyle to live more consciously.
Take a break and give your head a break
Give yourself a moment for yourself every day. From coping with stress to life at the moment, the Galaxy Watch8 can use various methods to gently bring you to the attention of the person. You can keep a diary every day and relax completely with guided breath and meditation exercises. Keep track of all the progress on your personal journey and find out that WAS contributes most to your mental well-being.
Just ask!
Speak into your wrist and Google Gemini will answer you. The Galaxy Watch8 with integrated Gemini helps you to get things done quickly even in the hectic moments of the life. Just ask the smartwatch to get answers and collect ideas, perform different tasks in different apps and retrieve important information in no time.
The new One UI 8-Watch
New smartwatch, new One UI. The Multi-Info widget gives you the latest notifications from multiple apps of your choice. Get up-to-date with enhanced notifications and access your most important apps at the top of the APP list. From phone calls, to your run time to timers, the Now Bar lets you see all the information in real time – all in one place.
The right armband for your occasion
Simply exchange the wristband with one click and make the Galaxy Watch8 your personal smartwatch. Choose the Sport Band when you want to sweat or the soft fabric band for undisturbed wearing comfort at night. What's more, the Galaxy Wearable APP can customize your face.
The Galaxy Wearable Experience
Get up and running seamlessly with your Galaxy Watch on your Android™ smartphone. Simply download the Galaxy Wearable and Samsung Health apps from the Google play store to connect your Android smartphone to your Galaxy Watch. Now you can experience our latest Galaxy Wearable – the Galaxy Watch8. From health tracking to sleep coaching, enjoy all the features embedded in a sleek minimalist design.
Seamless connectivity in the Galaxy Ecosystem
Galaxy devices are designed to work seamlessly with each other. From receiving calls to playing content, your Galaxy device is at your side.
This text is machine translated.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches









