
Highlights & Details
Samsung Galaxy Watch 8 Classic 3.3 cm (1.3") AMOLED 46 mm Digital 438 x 438 Pixel Touch screen Silver WLAN GPS
- Smartwatch Digital Touch Screen 3.3 cm (1.3") AMOLED
- 438 x 438 pixels 600 CD/m2
- IP68 Water resistance 5 ATM
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Gyroscope Activity Tracker Samsung Bixby
- GPS Beidou GLONASS Galileo
- WLAN Bluetooth 5.3 near field communication (NFC)
- Built-in Battery 445 mAh 40 h
Technical specifications
- Screen technology: AMOLED
- Pixel density: 327 ppi
- Display resolution 438 x 438 pixels
- Market positioning: Smartwatch
- Installed operating system: Wear OS
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, M4A, MP3, OGA, OGG, WAV
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Type
Galaxy Watch8
- Product type
Smartwatch
- Functions
GPS
Heart rate zones
Sleep pattern analysis
Bluetooth® audio control
- Memory capacity
64 GB
- Factory colour
Silver
- Housing size
46 mm
- Enclosure material
Aluminium
- Colour (watch strap)
White
- Material (glass)
Saphire glass
- Battery capacity
445 mAh
- Water resistance
5 ATM
- Pulse functions
Wrist
- Weight
63.5 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
46 mm
- Width
46.4 mm
- Screen size diagonal (inches)
1.3 inch
- Processor cores (No.)
5 x
- Built-in GPS
Yes
- Built-in Glonass
Yes
IP68
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Operating time (max.)
40 h
- Brightness
600 cd/m²
- Charging time
1.3 h
- Processor/type
Exynos W1000
- Wi-Fi
Yes
- UKCA
yes
- Wireless charging
yes
- Colour display
yes
- Built-in speaker(s)
yes
- Mobile network connection
no
- Quality of sleep
yes
- Thickness
1.06 cm
- BeiDou
yes
- Galileo
yes
- Calendar
yes
- Activity tracker
yes
- Geomagnetic sensor
yes
- Always-on display
yes
- Heart rate monitor
yes
- Barometer
yes
- RAM capacity
2000 MB
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3531645 Samsung Samsung Galaxy Watch8 Classic 46mm BT Smartwatch White
User & Safety Instructions
User & Safety Instructions 3531645 Samsung Samsung Galaxy Watch8 Classic 46mm BT Smartwatch White
Description
A timeless classic
The new Galaxy Watch8 Classic is our masterpiece. Let yourself be inspired by the timeless design. The strap can be easily changed owing to the quick fastener - for pleasant wearing comfort
In the Galaxy Watch8 Classic, advanced technology meets the new characteristic design, in order to open up a variety of possibilities for you Discover the Galaxy Watch8 Classic with Galaxy AI and discover WAS you can do everything on the smartwatch. Redefine your productivity by allowing you to perform tasks across multiple apps using simple commands. Support your wellbeing with Galaxy AI-controlled fitness features that provide personalized insights into your sleep, training, heart activity, and more. The Galaxy Watch8 Classic is your personal feel-good manager who accompanies you.
Technology meets timeless aesthetics
Be inspired by the timeless style of a classic. Inspired by the iconic chronograph design, the slim, rotatable bezel of the Galaxy Watch8 Classic offers a more intuitive interaction with the display with its fluid, responsive scrolling. The new characteristic design complements the look and makes the smartwatch look great.
Plenty of Power in design
Experience high-level performance with a design that combines form and function. Our cutting-edge technology in a new characteristic look offers plenty of Power as well as a stylish design.
Enjoy comfort
Experience our most comfortable Galaxy Watch Classic yet. The improved quick-release lock sees to it that the Galaxy Watch8 Classic sits securely on the wrist and the angles are set in such a way that the Smartwatch sits securely on your wrist. Moreover, with the new quick release you can change your armbands easily as desired.
Start by pressing a button
For a quick retrieval of important functions the Galaxy Watch8 Classic brings the quick button into the game The traditional clock element embodies the classic design of a high quality timer. At the same time, the Quick Button acts as a physical button, giving you quick access to features or apps just by pressing a button.
Timeless colors that fit every look
The Galaxy Watch8 Classic is available in two timeless colors: Black and white. The deep, rich black exudes finesse and is a bold statement for any occasion, while the fresh, crisp white adds a minimal, modern touch. Whether you throw yourself in the tray or get into a sweat while jogging, the Galaxy Watch8 Classic adds every outfit and provides a unique and versatile look.
Just ask!
Whether at home or while traveling, be productive with the Galaxy Watch8 Classic. Google Gemini is your virtual assistant that lets you talk to naturally. Ask them for help writing a message to your*n friend that you are late, or have them read a summary of your last email. You can also instruct Gemini to remember important things like where you parked your car or which locker you used - all this directly from your wrist.
Let your day form decide
Achieve your goals with the Energy Score and feel completely comfortable every day. From waking up to going to bed: By collecting data such as average sleep duration, activity the previous day, and heart rate in sleep, you get personalized insights and proactive tips based on it. So you can better judge your daily form and get the best out of the day for you.
For a good night's sleep
Wake up well relaxed with the sleep time guide and be ready for the day. Based on the sleep data recorded by your Galaxy Watch8 Classic, you'll get detailed information about your sleep behavior. The smartwatch uses this data to determine your optimal sleep time. As soon as your day comes to an end, the Sleep Time Guide gently informs you that you should switch off slowly so that you get enough sleep to wake up the next morning full of new energy.
At your own pace - with your own personal coach
Take the first step in the right direction with the running coach. First, determine your mileage to get a training proposal that is tailored to your needs. Record your transit times and distances with GPS accuracy – whether you're in the city, on mountain paths or on forest roads. Watch your progress and grow beyond yourself.
Also monitored during night time
Keep track of your vascular load, even while you rest. During the first three nights, the Galaxy Watch8 Classic determines your baseline cardiovascular values, then checks them regularly and compares them to previous measurements. Gain extensive insight into your heart health and make you feel better in the long term.
Feed yourself consciously
Pay attention to your diet and stay fit. Place your thumb on the appropriate sensor to measure your antioxidant index, which shows you the carotenoid content of your skin. So, the Antioxidants Index helps you keep an eye on your diet and change your lifestyle to live more consciously.
The new One UI 8-Watch
Developed the full potential of the One UI 8-Watch. The Multi-Info widget gives you the latest notifications from multiple apps of your choice. Get up-to-date with enhanced notifications and access your most important apps at the top of the APP list. From fitness tracking up to timers, recordings and more: With the Now Bar you can see all the relevant information in real time. The new One UI 8-Watch is ready for all your upcoming adventures.
The right armband for your occasion
No matter, WAS you plan: We have a matching bracelet for you. Simply exchange the wristband with one click and make the Galaxy Watch8 Classic your personal smartwatch. Choose from four high-quality wristbands and adjust your dial to suit your individual needs. Create your own timeless look.
The Galaxy Wearable Experience
Get up and running seamlessly with your Galaxy Watch on your Android™ smartphone. Simply download the Galaxy Wearable and Samsung Health apps from the Google play store to connect your Android smartphone to your Galaxy Watch. Now you can experience our latest Galaxy Wearable – the Galaxy Watch8 Classic. From health tracking to sleep coaching, enjoy all the features embedded in a sleek characteristic design.
Seamless connectivity in the Galaxy Ecosystem
Galaxy devices are designed to work seamlessly with each other. From receiving calls to playing content, your Galaxy device is at your side.
This text is machine translated.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches









