
Samsung SAMSUNG LED EEC G (A - G) 127 cm (50 inch) 3840 x 2160 p 16:9 8 ms Bluetooth
Highlights & Details
Samsung SAMSUNG LED
- Screen size 127 cm (50 inch) , 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Bluetooth;Built-in speakers
Technical specifications
- Visible) - QHC series LCD display with LED background lighting - Crystal UHD - Digital Signage - Tizen OS - 4K UHD (2160p) 3840 x 2160 - Edge LED -
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
127.00 cm
- Screen size diagonal (inches)
50 inch
- Screen size diagonal (inches)
50 inch
- Image format
16:9
- Response time
8 ms
- Brightness
700 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.285 mm
- Factory colour
Black
- Interfaces
Bluetooth
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Features
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
112.41 cm
- Height
64.48 cm
- Depth
2.85 cm
- Weight
12.4
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 112.41 x 64.48 x 2.85 cm
- Display size
48 inch - 50 inch
- Range of uses
Home
G (A - G)
- Display
127 cm (50 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Power consumption (ON)
108 W
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- 10/100/1000 Mbps ports
1 x
200 x 200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740129 Samsung SAMSUNG LED EEC G (A - G) 127 cm (50 inch) 3840 x 2160 p 16:9 8 ms Bluetooth
Description
Slim design Impressive performance
The QHC series includes the slimmest UHD signage series displays. They give businesses an elegant touch and provide maximum space. The improved internal solutions and the intuitive user interface ensure ease of use.
Maximum effect at minimum place
Slimline depth
The impressive, slim depth of 28.5 mm makes QHC the thinnest option in Samsung's UHD series. Included in the delivery you get a Slim Fit Wall Mount, with which you can install the display precisely and easily in every environment. QHC adjusts space with its sleek design that seamlessly integrates with your business.
Clear representation in either landscape or portrait format
Balanced display frame
The display edges have the same depth and dimensions on all four sides. So the displays can be used easily in portrait and landscape format.
Secure mounting
Centered VESA holes
The VESA holes on the back of the display are centrally positioned and ensure that the weight is evenly distributed - for a secure mounting. Since the VESA holes are in the center, the display can be mounted in portrait format without causing any unintended tilting.
Colourful fun in a class of its class
Dynamic Crystal Colour
With up to one billion colors, the contents are displayed impressively. Dynamic Crystal Color provides realistic images so customers can experience even the smallest details.
Lively colors in impressive 4K
Quantum processor Lite 4K
Samsung's video editing technology ensures content is displayed clearly and consistently. Smart UHD upscaling technology, supported by Samsung's Quantum Processor Lite 4K, enhances low resolution video to UHD* and delivers professional image quality**
Always have important information at a glance
Anti-glare view
The QHC displays feature reliable, anti-glare panels that can provide better visibility from any angle at any time of the day. The anti-glare display enables companies to provide accurate information at critical locations such as airports and railway stations.
Simple connectivity
Home UI
QHC offers a good user experience through a customized user interface on the home screen. Popular categories, such as favorites, sources, and settings, are displayed on the same screen and are easily accessible. Via the Favourites folder users can access frequently used functions quickly and easily with just a few clicks.
Switch between wireless speed screens
SmartView+
SmartView+ enables wireless screen sharing. Users can activate the screen sharing function at the beginning of a meeting, so that with just a few clicks you can quickly switch between the screens.
Easy calibration between screen and mobile apps
Smart calibration
Ensure brand consistency on every display: With the Samsung Mobile APP Smart calibration, ensure that each display is calibrated correctly and that brand logos and other advertising materials are displayed in the desired colors.
A modern way to manage displays
Samsung VXT
Samsung VXT CMS is a cloud-based solution that combines content management and remote device management. This allows you to remotely control hardware settings, fix problems, and easily create and deploy content without the need for prior training.
For a responsible future
Energy Star/EPEAT*
Samsung strives to reduce the environmental impact of its Smart signage displays and to motivate users to a more responsible life. As a result, the QHC series has received a number of certifications for environmentally friendly products from recognized institutions in the United States.
This text is machine translated.
Features
- Samsung QH50C QHC series - 125 cm (50") class (125.73 cm (49.5") visible) LCD display with LED background lighting - Crystal UHD - 4K - for digital signage
- Product Type : LCD flat panel with LED backlight - Crystal UHD
- Diagonal class : 125 cm (50")
- Diagonal size : 125.73 cm (49.5")
- Commercial Use : Yes - Digital Signage
- Colour: black
- Platform : Tizen OS
- Resolution 3840 x 2160
- Display format : 4K UHD (2160p)
- Video interface : HDMI
- Number of HDMI connections : 3 connections
- Connectivity : Wi-Fi, LAN, Bluetooth
- PC interface : DisplayPort
- Technology : VA
- LCD backlight technology : LED backlight - Edge LED
- Aspect ratio of the image : 16:9
- TV Tuner : No tuner
- Professional features: Smart signage platform, auto source switching & recovery, tizen zero config, tizen business manager, MagicInfo S10 player, custom home, Tizen Enterprise Platform, Samsung VXT CMS, home UI, chromium M94 Web engine (upgradeable), Microsoft 365, VMware, 11. Generation SoC (Pontus ML)
- Image enhancements : Mega dynamic contrast ratio, Dynamic Crystal Colour, Intelligent UHD upscaling, 72% color range NTSC
- Loudspeaker system : 2-channel
- Storage capacity : 16 GB (10 GB available)
- USB: 2 connections
- Accessories supplied : Remote control
- Voltage : AC 100-240 V (50/60 Hz)
- Energy Efficiency Class : Class G.
- Power consumption in operation : 108 watts
- Power consumption in standby mode : 0.5 watts
- Dimensions (width x depth x height) - without base : 112.41 cm x 2.85 cm x 64.48 cm
- Weight: 12.4 kg
- Environmental standards : ENERGY STAR qualified, EPEAT bronze
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











