
Samsung SAMSUNG LED EEC G (A - G) 165.1 cm (65 inch) 3840 x 2160 p 8 ms Bluetooth
Highlights & Details
Samsung SAMSUNG LED
- Screen size 165.1 cm (65 inch) 4K, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Bluetooth
Technical specifications
- Visible) - QHC series LCD display with LED background lighting - Crystal UHD - Digital Signage - Tizen OS - 4K UHD (2160p) 3840 x 2160 - Edge LED -
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
165.10 cm
- Screen size diagonal (inches)
65 inch
- Screen size diagonal (inches)
65 inch
- Touchscreen (display)
No
- Response time
8 ms
- Brightness
700 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.372 mm
- Factory colour
Black
- Interfaces
Bluetooth
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
145.68 cm
- Height
83.19 cm
- Depth
2.85 cm
- Weight
22.7
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 145.68 x 83.19 x 2.85 cm
- Display size
61 inch - 75 inch
- Range of uses
Home
- Display resolution mode
4K
G (A - G)
- Display
165.1 cm (65 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Power consumption (ON)
148 W
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- 10/100/1000 Mbps ports
1 x
400 x 300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740134 Samsung SAMSUNG LED EEC G (A - G) 165.1 cm (65 inch) 3840 x 2160 p 8 ms Bluetooth
Description
This text is machine translated.
Features
- Samsung QH65C QHC series - 163 cm (65") class (163.83 cm (64.5") visible) LCD display with LED-background lighting - Crystal UHD - 4K - for digital signage
- Product Type : LCD flat panel with LED backlight - Crystal UHD
- Diagonal class : 163 cm (65")
- Diagonal size : 163.83 cm (64.5")
- Commercial Use : Yes - Digital Signage
- Colour: black
- Platform : Tizen OS
- Resolution 3840 x 2160
- Display format : 4K UHD (2160p)
- Video interface : HDMI
- Number of HDMI connections : 3 connections
- Connectivity : Wi-Fi, LAN, Bluetooth
- PC interface : DisplayPort
- Technology : VA
- LCD backlight technology : LED backlight - Edge LED
- Aspect ratio of the image : 16:9
- TV Tuner : No tuner
- Professional features: Smart signage platform, auto source switching & recovery, tizen zero config, tizen business manager, MagicInfo S10 player, custom home, Tizen Enterprise Platform, Samsung VXT CMS, home UI, chromium M94 Web engine (upgradeable), Microsoft 365, VMware, 11. Generation SoC (Pontus ML)
- Image enhancements : Mega dynamic contrast ratio, Dynamic Crystal Colour, Intelligent UHD upscaling, 72% color range NTSC
- Loudspeaker system : 2-channel
- Storage capacity : 16 GB (10 GB available)
- USB: 2 connections
- Accessories supplied : Remote control
- Voltage : AC 100-240 V (50/60 Hz)
- Energy Efficiency Class : Class G.
- Power consumption in operation : 148 watts
- Power consumption in standby mode : 0.5 watts
- Dimensions (width x depth x height) - without base : 145.68 cm x 2.85 cm x 83.19 cm
- Weight: 22.7 kg
- Environmental standards : ENERGY STAR qualified, EPEAT bronze
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








