
Samsung Samsung Odyssey OLED G9 G95SD 49 Monitor Curvo da Gioco – Dual QHD (5120x1440). LED EEC G (A - G) 124.5 cm (49 i
Highlights & Details
Samsung Samsung Odyssey OLED G9 G95SD 49 Monitor Curvo da Gioco – Dual QHD (5120x1440). LED
- Screen size 124.5 cm (49 inch) QHD, Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Contrast ratio 1000000:1
- Installed operating system: Tizen
- Market Positioning: Intelligent
- HDMI version 2.1
- WLAN-standards Wi-Fi 5 (802.11ac)
- Tilt angle range -2 - 15°
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1194.7 mm
- Height
529.3 mm
- Depth
236.9 mm
- Weight
12.9 kg
- Power supply (details)
100 - 230 V
- Dim
(W x H x D) 1194.7 x 529.3 x 236.9 mm
- Display size
48 inch - 50 inch
- Display resolution mode
QHD
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (ON)
70 W
- Bluetooth
5.0
- Bluetooth
Yes
- Device depth (without stand)
180.8 mm
- Display properties
OLED
- Height (without base)
365 mm
- Type
External
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
no
- Weight (without stand)
9.2 kg
- Width (without stand)
1194.7 mm
- Screen mirroring
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Display brightness (min)
200 cd/m²
- AMD FreeSync
yes
- Flicker-free technology
yes
- Works with Samsung Bixby
yes
- Sound mirroring
yes
- SmartThings app support
yes
- Tap view
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
70 kWh
- Energy consumption (HDR) per 1000 hours
86 kWh
- Adaptive picture
yes
- Universal guide
yes
- Multi View
yes
- HDMI
yes
- Storage temperature (T-T)
10 - 80 °C
- Package weight
18.5 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
119.7 cm
- Viewable size, vertical
33.9 cm
- Micro HDMI ports quantity
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734240 Samsung Samsung Odyssey OLED G9 G95SD 49 Monitor Curvo da Gioco – Dual QHD (5120x1440). LED EEC G (A - G) 124.5 cm (49 i
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







