
Number
Samsung Samsung Schnellladegerät 45W Charger
Highlights & Details
- Charging compatibility: Smartphone, tablet
- Charging type: Indoors
- Energy source: AC
- Black
- Quick charge
- 100-240 V 45 W Maximum output voltage 5 V
Technical specifications
- Galaxy S10 5G, Galaxy Note10, Galaxy Z Fold2, Galaxy Z Flip3 / Galaxy A90 5G, A80, A70, A52, A33, A23, A05, A15 / GALAXY M31S, M51, M62, M23, M53, M14 / Galaxy Tab S7 • Super rapid loading 2.0: Galaxy Note 10+, Galaxy S20 Ultra, Galaxy S22+, Galaxy S22 Ultra, Galaxy S23+, Galaxy S23 Ultra, Galaxy S24+, Galaxy S24 Ultra / Galaxy Tab S7 and future compatible devices
- Product type
Charger
45 W
- Inputs
Europlug
- Input voltage
100-240 V
- Outputs
USB-C®
- Output voltage
5 V
- Type
Samsung Schnellladegerät 45W
- Suitable for
Smartphone
- Suitable for
Smartphone
- PSU features
incl. EU mains plug
- Dim
(W x H x D) 43.5 x 81.8 x 28 mm
- Height
81.8 mm
- Width
43.5 mm
- Weight
992.5 g
- Factory colour
Black
- Used at
Indoors
- Version
Adapter
- Depth
28 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
- Maximum output voltage
5 V
- USB Type-C ports quantity
1
- USB Power Delivery up to
45 W
- Fast charging
yes
- Number of simultaneously connected devices (max)
1
Documents & Downloads
Datasheet
Datasheet 3414144 Samsung Samsung Schnellladegerät 45W Charger 45 W USB-C® Black Indoors incl. EU mains plug
User & Safety Instructions
User & Safety Instructions 3414144 Samsung Samsung Schnellladegerät 45W Charger 45 W USB-C® Black Indoors incl. EU mains plug
Information
Information 3414144 Samsung Samsung Schnellladegerät 45W Charger 45 W USB-C® Black Indoors incl. EU mains plug
Description
Super rapid charging for a variety of compatible devices
With the 45 Watt quick charge adapter, you can recharge your Galaxy smartphone and many other compatible devices quickly. It integrates seamlessly with your Galaxy Ecosystem to keep your devices powered at all times. No matter where your day leads you.
Economical in standby mode
The 45 W quick-charge adapter has a low standby power consumption of less than 5 mW, reducing unnecessary standby power. Smart IC technology helps to reduce power consumption in standby mode.
Versatile compatible
The adapter works with other USB-C compatible devices without any problem. It's the perfect solution: Charge your tablet, smartphone or any other USB-C-compatible device quickly.
So safe, so fast
The quick-charge adapter protects against overcurrent, overheating and short-circuits and thus provides a safe charging experience. Provide your devices with the knowledge that they are well protected.
This text is machine translated.




