
Highlights & Details
Samsung Samsung Schnellladegerät, USB-C, 25W Charger
- Charging compatibility: Smartphone
- Power source USB
- Black
- Quick charge
- Maximum output voltage 5 V
Technical specifications
- Product type
Charger
25 W
- Inputs
Europlug
- Input voltage
100-240 V AC
- No. of outputs
1 x
- Outputs
USB-C®
- Output voltage
5 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
Samsung Schnellladegerät, USB-C, 25W
- Dim
(W x H x D) 38 x 66.9 x 22 mm
- Height
66.9 mm
- Width
38 mm
- Weight
51.6 g
- Factory colour
Black
- Used at
Mains socket
- Depth
22 mm
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
- Lightning connector
no
- Wireless charging
no
- Maximum output voltage
5 V
- USB Type-C ports quantity
1
- Fast charging
yes
Documents & Downloads
Datasheet
Datasheet 3414140 Samsung Samsung Schnellladegerät, USB-C, 25W Charger 25 W USB-C® Black Mains socket
User & Safety Instructions
User & Safety Instructions 3414140 Samsung Samsung Schnellladegerät, USB-C, 25W Charger 25 W USB-C® Black Mains socket
Description
Supports superfast charging of up to 25 Watts
Also compatible with smartphones and tablets from other manufacturers
Energy efficient thanks to low standby power consumption
This text is machine translated.
Scope of delivery
- Quick charge adapter 25 watt
- Quick guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











