
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charger
25 W
Europlug
100 - 240 V
1 x
USB-C®
5 V
3 A
3 A
Samsung Schnellladegerät, USB-C, 25W
(W x H x D) 38 x 22 x 66.9 mm
22 mm
38 mm
52.1 g
White
1 m
66.9 mm
No
yes
1
1 Stück(e)
5 V
1
yes
yes
Datasheet 3414141 Samsung Samsung Schnellladegerät, USB-C, 25W Charger 25 W USB-C® White
User & Safety Instructions 3414141 Samsung Samsung Schnellladegerät, USB-C, 25W Charger 25 W USB-C® White