
Samsung SMART LCD Signage OM55N-S Digital signage display
Highlights & Details
- Screen size diagonal: 139.7 cm (55 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Suitable for outdoor use, Dust-proof
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
55 inch
- Features
Suitable for outdoor use
Dust-proof
- Display technology
LED
- Brightness
4000 cd/m²
- Static contrast ratio
6000 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.63 mm
- Dot pitch (vertical)
0.63 mm
- Network/internet function
WiFi
LAN
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
DisplayPort
HDMI™
USB
Audio line out
RS232c
RJ45
Wi-Fi
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1253.4 x 724.2 x 54.5 mm
- Width
1253.4 mm
- Height
724.2 mm
- Depth
54.5 mm
- Weight
23.1 kg
n.rel.
- Display
139.7 cm (55 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139.7 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (ON)
450 W
- No. of 10 Gb LAN ports
2 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Display resolution mode
Full HD
- Touchscreen (display)
No
- Response time
6 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
400 x 400 mm VESA-Standard
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2594867 Samsung SMART LCD Signage OM55N-S Digital signage display 139.7 cm 55 inch 1920 x 1080 Pixel
Description
This text is machine translated.







