
Samsung Smart Monitor M8 LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms VA LCD
Highlights & Details
Samsung M8 M80F computer screen 81.3 cm (32") 3840 x 2160 pixels 4K Ultra HD LCD white
- 81.3 cm (32") white
- Height adjustment 12 cm In-built loudspeakers
- USB-Upstream-Port type USB Type-C HDMI-Version: 2.0
- Screen shape: Flat
- Maximum frame rate: 60 Hz Reaction time: 4 ms Reaction time: GTG (Gray to Gray)
- 3840 x 2160 pixels 4K Ultra HD Panel type VA
- Energy efficiency class (SDR): F
- Warranty period: 2 year(s)
- This text is machine translated.
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- Installed operating system: Tizen
- Market Positioning: Intelligent
- HDMI Version 2.0
- WLAN-standards Wi-Fi 5 (802.11ac)
- Tilt angle range -2 - 15°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Factory colour
White
- No. of HDMI ports
1 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.4 mm
- Height
616.2 mm
- Depth
200.1 mm
- Weight
7 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 713.4 x 616.2 x 200.1 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
31.4 W
- Bluetooth
5.2
- Bluetooth
Yes
- Device depth (without stand)
24.5 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
423.8 mm
- Type
External
100 x 100 mm
- Wi-Fi
Yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
no
- Weight (without stand)
4 kg
- Width (without stand)
713.4 mm
- Ethernet LAN
no
- Screen mirroring
yes
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Camera included
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- DC-in jack
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
300 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
no
- Game mode
yes
- Flicker-free technology
yes
- USB Power Delivery up to
65 W
- Works with Samsung Bixby
yes
- Sound mirroring
yes
- SmartThings app support
yes
- Tap view
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
72 kWh
- Far-field voice interaction
yes
- Adaptive picture
yes
- Universal guide
yes
- Multi View
yes
- Pogo gender adapter included
yes
- HDMI
yes
- LED backlight
no
- Remotely operated
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
10.5 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
140 W
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843068 Samsung Smart Monitor M8 LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























