
Samsung Sync Master C27F396F LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA VA LED

Samsung C27F396FH curved full HD LED monitor
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA
- Freesync, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Response time
4 ms
- Brightness
250 cd/m²
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Freesync
Curved
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
623 mm
- Height
466 mm
- Depth
242 mm
- Weight
4.1 kg
- Dim
(W x H x D) 623 x 466 x 242 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Home
Design
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
42 kWh/year
- Power consumption (ON)
29 W
Documents & Downloads
Datasheet
Datasheet 1425109 Samsung Sync Master C27F396F LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA VA LED
Datasheet 1425109 Samsung Sync Master C27F396F LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA VA LED
User & Safety Instructions
User & Safety Instructions 1425109 Samsung Sync Master C27F396F LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












