
Samsung ViewFinity S5 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LCD
Highlights & Details
Samsung S55GH computer screen 86.4 cm (34") 3440 x 1440 pixels Ultra Wide Quad HD LCD black
- 86.4 cm (34") black
- HDMI version: 2.0 No. of DisplayPort Connections: 1
- Screen shape: Curved
- Maximum frame rate: 120 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 3440 x 1440 pixels Ultra Wide Quad HD panel type VA
- Energy efficiency class (SDR): F
- This text is machine translated.
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- HDMI Version 2.0
- Tilt angle range -2 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
808.6 mm
- Height
462 mm
- Depth
278.7 mm
- Weight
5.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 808.6 x 462 x 278.7 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (ON)
28 W
- Device depth (without stand)
103.8 mm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
365.9 mm
- Type
External
75 x 75 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
5 kg
- Width (without stand)
808.6 mm
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Display brightness (min)
250 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
28 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
7.9 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
48 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843093 Samsung ViewFinity S5 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















