

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
2560 x 1400 p
60.4 cm
24 inch
24 inch
16:9
IPS LCD
No
100 Hz
5 ms
250 cd/m²
1000 : 1
1000 : 1
Black
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB
2 x
1 x
3 x
Height adjustable
-2/+25
0.5 W
178°
178°
Yes
HDR10
540.7 mm
535.9 mm
220 mm
5.4 kg
100 - 240 V
(W x H x D) 540.7 x 535.9 x 220 mm
24 inch - 29 inch
Office
Home
QHD
100 x 100 mm VESA standard
F (A - G)
61 cm (24 inch)
QHD (2560 x 1440 Pixel)
61 cm
0.3 W
21 W
yes
Certified by EU Garan
User & Safety Instructions 3413028 Samsung ViewFinity S6 LS24D604UAU LCD EEC F (A - G) 61 cm (24 inch) 2560 x 1400 p 16:9 5 ms DisplayPort, HDMI™, Gigabit
Warranty Terms 3413028 Samsung ViewFinity S6 LS24D604UAU LCD EEC F (A - G) 61 cm (24 inch) 2560 x 1400 p 16:9 5 ms DisplayPort, HDMI™, Gigabit
The necessary accessories are required to use the article as described.