
Samsung ViewFinity S6 LS27D600UAU LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB VA
Highlights & Details
Samsung ViewFinity S6 LS27D600UAU LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, USB;Height adjustable
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- European Energy Labelling Register (EPREL) code: 1946432
- Samsung eye saver mode: Yes
- Image size: Y
- Off-Timer Plus: Yes
- Automatic source change+: Yes
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-2/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
612.9 mm
- Height
556.6 mm
- Depth
220 mm
- Weight
6.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.9 x 556.6 x 220 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Device depth (without stand)
41.6 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Height (without base)
367.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478499 Samsung ViewFinity S6 LS27D600UAU LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB VA
Conformity certificate
Conformity certificate 3478499 Samsung ViewFinity S6 LS27D600UAU LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB VA
Description
Fluid images and performance
QHD resolution with 100 Hz image refresh rate
Experience visual excellence: QHD resolution (2560 x 1440) has a 1.7 times higher density of pixels than Full HD. This allows details to be reproduced more accurately and sharply. With a refresh rate of 100 Hz also stuttering and tearing are reduced. With a wide range of vision and clear details, you can immerse yourself completely in your games, movies and design projects and enjoy a smooth workflow.
A real feast for the eyes
Up to 1.07 billion colors with HDR10
Experience stunning graphics: HDR10 brings all your content to life with incredible shades and shades. This allows dark colors and bright colors to be brightly displayed, so that your content is fully appreciated.
* Simulated images for illustration purposes.
Quick and easy setup
Easy setup base
Stay focused, even when it's time for longer: The Easy Setup stand allows you to easily set up an ideal workspace. If you want to change the position of your monitor, simply press a button and enjoy high flexibility for a lot of comfort.
The comfort in view
Ergonomic design
A pleasant working environment: Your monitor can be tilted, swiveled and adjusted in height so that your work place remains ergonomically aligned.
Respective Practice
Designed in full
The 2024 Samsung ViewFinity monitor* contains at least 14%** recycled plastic. Verwenden Sie zur Verkabelung, wenn keine Chemische Sprays on der Monitor's Plastik und usatz, a perfect example of Staples in the packaging box, so that it is possible to recycle them.
This text is machine translated.
Features
- QHD resolution (3440x1440)
- 5 ms
- 100 hz
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















