
Samsung ViewFinity S6 LS34C652UAU LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Headph
Samsung ViewFinity S6 LS34C652UAU LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.0), USB® C Power Delivery, RJ45;AMD Radeon FreeSync, Ethernet connection, Flicker-free technology, HDR, Height adjustable, Incl. network adapter, Built-in KVM switch, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Swivelling, Ultra WQHD resolution, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): DisplayPort 1.2; HDMI; headphones (mini jack plug); 3 x USB 3.0 downstream; USB 3.0 upstream; USB-C (up to 90 W); LAN (RJ-45)
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.0)
USB® C Power Delivery
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
0 x
- No. of VGA ports
0 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
AMD Radeon FreeSync
Ethernet connection
Flicker-free technology
HDR
Height adjustable
Incl. network adapter
Built-in KVM switch
Built-in speakers
Kensington lock
Headphone jack
Show more
- Audio power (max.)
5
- Inclination
-2/+20
- Adjustable height
120 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- Width
806.6 mm
- Height
561.5 mm
- Depth
241 mm
- Weight
8 kg
- Power supply (details)
100 V AC (50 Hz
- Dim
(W x H x D) 806.6 x 561.5 x 241 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Standby consumption
0.5 W
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220855 Samsung ViewFinity S6 LS34C652UAU LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Headph
Description
Ultra-wide immersion
Immerse yourself in games, films or design projects. A 34" 1000R curved display gives you an aspect ratio of 21:9. The curvature corresponds exactly to the human field of view, so that you can maximize your screen area and reach new levels of productivity with less eye strain.
Improved realism thanks to more colors
Experience a wider color scale for breathtaking accuracy and detail. HDR10 offers almost unlimited color shades and a natural color display with darker and brighter colors. Every content becomes a pleasure and can be experienced exactly as it is intended.
Sounds without taking up space
Work, learn and play without requiring additional peripherals. With built-in speakers, you can create space on your desk by minimizing the number of connections to create a more efficient work environment while ensuring that you can hear all content without any problems.
Master several sources in harmony
With an integrated KVM switch you can connect and control two sources simultaneously to your monitor with just one keyboard and mouse. You have the choice: Split screen. Picture in picture or picture for picture are all possible. Be more efficient and eliminate the trouble with multiple devices by simply switching inputs and multitasking.
Connect and adjust to suit your needs
A USB-C port allows you to power and transfer data to your device with just one cable, and a LAN connection allows you to connect to a LAN-free laptop for Ethernet use. A clean cable management combined with the adjustable height of the screen, which can be tilted and rotated, provides for a comfortable and attractive use throughout the day.
Makes your eyes easier
Keep your eyes fresh and protect the screen. Late night projects automatically adjust brightness and color temperature to suit your environment. With TÜV-certified intelligent eye protection, Samsung reduces screen flickering and protects the eyes from excessive blue light with the eye-protecting mode.
Fluid, flicker-free Game play
A refresh rate of 100 Hz and AMD FreeSync ensure that your screen runs smoothly in every application, so that you can forget about jerks and picture cracks. See everything and give your best without missing anything.
A more sustainable monitor
Sustainable and recycled materials mean a more environmentally friendly monitor: 5% of the rear cover is made from recycled plastic (OBP). In addition, a manufacturing process that reduces the amount of plastics and emissions provides a monitor that you can use with good conscience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









