
Samsung ViewFinity S7 LS32D700EAU LED EEC F (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Highlights & Details
Samsung ViewFinity S7 LS32D700EAU LED
- Screen size 81.3 cm (32 inch) , Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- Market positioning: Consumers
- HDMI version 2.0
- Tilt angle range -2 - 25°
- European Energy Labelling Register (EPREL) code: 1965514
- Sustainability Compliance: Yes
- Power consumption (DPMS) 0.5 W
- Digital Signal Format System: Not supported
- Samsung eye saver mode: Yes
- Image size: Y
- Off-Timer Plus: Yes
- Automatic source change+: Yes
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Pivoted
- Inclination
-2/+25
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
713.9 mm
- Height
501.6 mm
- Depth
180 mm
- Weight
5.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.9 x 501.6 x 180 mm
- Display size
30 inch - 32 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
41.8 mm
- Display resolution
3840 x 2160 Pixel
- Microphone
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Height (without base)
424.7 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.4 kg
- Width (without stand)
713.9 mm
- Ethernet LAN
no
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Pivot
yes
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- VESA Adaptive Sync support
no
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
57 kWh
- Adaptive picture
yes
- HDMI
yes
- HDCP
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
8 kg
- Pivot angle
-3 - 3°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
100 W
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478501 Samsung ViewFinity S7 LS32D700EAU LED EEC F (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Conformity certificate
Conformity certificate 3478501 Samsung ViewFinity S7 LS32D700EAU LED EEC F (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















