
Samsung ViewFinity S8 LS32D800UAU LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Samsung ViewFinity S8 LS32D800UAU LCD
Highlights & Details
- Screen size 81.3 cm (32 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, USB
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 1000:1
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -92 - 92 °
- Tilt angle range -2 - 25°
- Samsung eye saver mode: Yes
- Image size: Y
- Off-Timer Plus: Yes
- Automatic source change+: Yes
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.9 mm
- Height
585 mm
- Depth
220 mm
- Weight
6.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.9 x 585 x 220 mm
- Display size
30 inch - 32 inch
- Display resolution mode
4K
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Device depth (without stand)
41.8 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
424.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
713.9 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
58 kWh
- Adaptive picture
yes
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
8.9 kg
- Pivot angle
-30 - 30°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
180 W
- Viewable size, vertical
39.2 cm
- Built-in KVM switch
yes
- KVM switch ports quantity
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478500 Samsung ViewFinity S8 LS32D800UAU LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Conformity certificate
Conformity certificate 3478500 Samsung ViewFinity S8 LS32D800UAU LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 5 ms DisplayPort, HDMI™, USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















