
Samsung ViewFinity S8 LS37D804UAU LCD EEC F (A - G) 94 cm (37 inch) 16:9 5 ms DisplayPort, HDMI™, USB VA LCD
Samsung ViewFinity S8 LS37D804UAU LCD
Highlights & Details
- Screen size 94 cm (37 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Samsung eye saver mode: Yes
- Image size: Y
- Factory agreement: Y
- Off-Timer Plus: Yes
- Automatic source change+: Yes
- Product type
LCD
- Screen size diagonal (cm)
92 cm
- Screen size diagonal (inches)
37 inch
- Screen size diagonal (inches)
37 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
823.9 mm
- Height
648 mm
- Depth
250 mm
- Weight
8.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 823.9 x 648 x 250 mm
- Display size
33 inch - 37 inch
- Display resolution mode
4K
F (A - G)
- Display
94 cm (37 inch)
- Display (cm)
94 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
37 W
- Device depth (without stand)
41.8 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
486.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- RJ-45 ports quantity
1
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
5.9 kg
- Width (without stand)
823.9 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- USB charging port
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
37 kWh
- Energy consumption (HDR) per 1000 hours
66 kWh
- Adaptive picture
yes
- HDMI
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
12.3 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
80.8 cm
- Power consumption (max)
190 W
- Viewable size, vertical
45.5 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478503 Samsung ViewFinity S8 LS37D804UAU LCD EEC F (A - G) 94 cm (37 inch) 16:9 5 ms DisplayPort, HDMI™, USB VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















